0
0 個項目NT$0.00

Coupled Inductors :

找到 22 個產品

所有篩選條件

(1 已套用)

展開所有
比較
製造商產品編號
訂購編號
製造商 / 描述
庫存量
項目價格
價格 (含關稅,不含營業稅)
數量
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
4731582

RoHS

Each
1+NT$24.260
50+NT$18.960
100+NT$15.370
250+NT$14.500
500+NT$12.430
其他價格...
IFCL-3030DE Series
82µH
800mA
1.1A
0.492ohm
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731579

RoHS

Each
1+NT$24.260
50+NT$18.960
100+NT$15.370
250+NT$14.500
500+NT$12.430
其他價格...
IFCL-3030DE Series
47µH
1.1A
1.3A
0.294ohm
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731574

RoHS

Each
1+NT$20.060
50+NT$16.500
100+NT$13.560
250+NT$13.250
500+NT$12.940
其他價格...
IFCL-3030DE Series
10µH
2.4A
3.1A
0.0606ohm
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731585

RoHS

Each
1+NT$20.060
50+NT$16.500
100+NT$13.560
250+NT$13.250
500+NT$12.940
其他價格...
IFCL-3030DE Series
220µH
500mA
700mA
1.2192ohm
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731573

RoHS

Each
1+NT$24.260
50+NT$18.960
100+NT$15.370
250+NT$14.500
500+NT$12.430
其他價格...
IFCL-3030DE Series
8.2µH
2.5A
3.2A
0.0564ohm
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731567

RoHS

Each
1+NT$20.060
50+NT$16.500
100+NT$13.560
250+NT$13.250
500+NT$12.940
其他價格...
IFCL-3030DE Series
800nH
5.3A
10.2A
0.0132ohm
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731589

RoHS

Each
1+NT$24.260
50+NT$18.960
100+NT$15.370
250+NT$14.500
500+NT$12.430
其他價格...
IFCL-3030DE Series
820µH
300mA
400mA
4.668ohm
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731581

RoHS

Each
1+NT$20.060
50+NT$16.500
100+NT$13.560
250+NT$13.250
500+NT$12.940
其他價格...
IFCL-3030DE Series
68µH
1A
1.2A
0.4056ohm
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731571

RoHS

Each
1+NT$20.060
50+NT$16.500
100+NT$13.560
250+NT$13.250
500+NT$12.940
其他價格...
IFCL-3030DE Series
4.7µH
3.3A
4.4A
0.0354ohm
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731584

RoHS

Each
1+NT$24.260
50+NT$18.960
100+NT$15.370
250+NT$14.500
500+NT$12.430
其他價格...
IFCL-3030DE Series
150µH
600mA
800mA
0.8352ohm
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731569

RoHS

Each
1+NT$20.060
50+NT$16.500
100+NT$13.560
250+NT$13.250
500+NT$12.940
其他價格...
IFCL-3030DE Series
2.2µH
4.7A
6.6A
0.0204ohm
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731588

RoHS

Each
1+NT$24.260
50+NT$18.960
100+NT$15.370
250+NT$14.500
500+NT$12.430
其他價格...
IFCL-3030DE Series
680µH
300mA
400mA
4.248ohm
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731572

RoHS

Each
1+NT$24.260
50+NT$18.960
100+NT$15.370
250+NT$14.500
500+NT$12.430
其他價格...
IFCL-3030DE Series
6.8µH
2.6A
3.5A
0.0492ohm
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731586

RoHS

Each
1+NT$24.260
50+NT$18.960
100+NT$15.370
250+NT$14.500
500+NT$12.430
其他價格...
IFCL-3030DE Series
330µH
400mA
500mA
2.172ohm
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731590

RoHS

Each
1+NT$20.060
50+NT$16.500
100+NT$13.560
250+NT$13.250
500+NT$12.940
其他價格...
IFCL-3030DE Series
1mH
240mA
300mA
5.184ohm
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731570

RoHS

Each
1+NT$24.260
50+NT$18.960
100+NT$15.370
250+NT$14.500
500+NT$12.430
其他價格...
IFCL-3030DE Series
3.3µH
3.9A
5.2A
0.0258ohm
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731583

RoHS

Each
1+NT$20.060
50+NT$16.500
100+NT$13.560
250+NT$13.250
500+NT$12.940
其他價格...
IFCL-3030DE Series
100µH
800mA
1A
0.5736ohm
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731577

RoHS

Each
1+NT$24.260
50+NT$18.960
100+NT$15.370
250+NT$14.500
500+NT$12.430
其他價格...
IFCL-3030DE Series
33µH
1.3A
1.6A
0.2052ohm
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731568

RoHS

Each
1+NT$24.260
50+NT$18.960
100+NT$15.370
250+NT$14.500
500+NT$12.430
其他價格...
IFCL-3030DE Series
1.5µH
5A
7A
0.0188ohm
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731575

RoHS

Each
1+NT$24.260
50+NT$18.960
100+NT$15.370
250+NT$14.500
500+NT$12.430
其他價格...
IFCL-3030DE Series
15µH
2A
2.4A
0.0948ohm
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731587

RoHS

Each
1+NT$20.060
50+NT$16.500
100+NT$13.560
250+NT$13.250
500+NT$12.940
其他價格...
IFCL-3030DE Series
470µH
400mA
500mA
2.652ohm
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731576

RoHS

Each
1+NT$20.060
50+NT$16.500
100+NT$13.560
250+NT$13.250
500+NT$12.940
其他價格...
IFCL-3030DE Series
22µH
1.8A
2A
0.1272ohm
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
1-22,共 22 個商品
,共 1 頁

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY