列印頁面
CTX5-2-R
POWER INDUCTOR, 4.7UH, 3A, 20%
无库存
產品訊息
製造商產品編號CTX5-2-R复制
訂購代碼9457836
Product RangeOCTA-PAC Series
技術資料表
Product RangeOCTA-PAC Series
Inductance, Parallel4.7µH
RMS Current, Parallel3A
Saturation Current, Parallel-
DC Resistance Max, Parallel0.021ohm
Leakage Inductance-
Turns Ratio1:1
Product Length8.89mm
Product Width8.89mm
Product Height5.97mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
技術規格
Product Range
OCTA-PAC Series
RMS Current, Parallel
3A
DC Resistance Max, Parallel
0.021ohm
Turns Ratio
1:1
Product Width
8.89mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (08-Jul-2021)
Inductance, Parallel
4.7µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
8.89mm
Product Height
5.97mm
Operating Temperature Min
-40°C
Qualification
-
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85339000
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (08-Jul-2021)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00113