2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. Inductors, Chokes & Coils
                                                                                                  列印頁面

                                                                                                  MSD1514-123MED

                                                                                                  Inductor, Coupled, 12 µH, 20%, 0.022 ohm, 15mm x 15mm x 14.2mm

                                                                                                  COILCRAFT
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  COILCRAFT MSD1514-123MED
                                                                                                  製造商COILCRAFT
                                                                                                  製造商產品編號MSD1514-123MED
                                                                                                  訂購代碼2780245
                                                                                                  Product RangeMSD1514 Series
                                                                                                  其他名稱MSD1514-123MEB
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:10 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  175+NT$71.940
                                                                                                  875+NT$65.400
                                                                                                  1750+NT$64.100
                                                                                                  價格Each (Supplied on Full Reel)
                                                                                                  最少: 175
                                                                                                  多項: 175
                                                                                                  NT$12,589.50
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  COILCRAFT
                                                                                                  製造商COILCRAFT
                                                                                                  製造商產品編號MSD1514-123MED
                                                                                                  訂購代碼2780245
                                                                                                  Product RangeMSD1514 Series
                                                                                                  其他名稱MSD1514-123MEB
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Product RangeMSD1514 Series
                                                                                                  Inductance, Parallel12µH
                                                                                                  RMS Current, Parallel3.7A
                                                                                                  Saturation Current, Parallel12.2A
                                                                                                  DC Resistance Max, Parallel0.022ohm
                                                                                                  Leakage Inductance400nH
                                                                                                  Turns Ratio1:1
                                                                                                  Product Length15mm
                                                                                                  Product Width15mm
                                                                                                  Product Height14.2mm
                                                                                                  Inductor MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  技術規格

                                                                                                  Product Range

                                                                                                  MSD1514 Series

                                                                                                  RMS Current, Parallel

                                                                                                  3.7A

                                                                                                  DC Resistance Max, Parallel

                                                                                                  0.022ohm

                                                                                                  Turns Ratio

                                                                                                  1:1

                                                                                                  Product Width

                                                                                                  15mm

                                                                                                  Inductor Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Inductance, Parallel

                                                                                                  12µH

                                                                                                  Saturation Current, Parallel

                                                                                                  12.2A

                                                                                                  Leakage Inductance

                                                                                                  400nH

                                                                                                  Product Length

                                                                                                  15mm

                                                                                                  Product Height

                                                                                                  14.2mm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85045000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.0118