列印頁面
1,963 有存貨
需要更多?
1,963 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 5+ | NT$18.080 |
| 50+ | NT$13.090 |
| 250+ | NT$11.410 |
| 500+ | NT$10.230 |
| 1000+ | NT$9.970 |
| 2000+ | NT$8.850 |
價格Each (Supplied on Cut Tape)
最少: 5
多項: 5
NT$90.40
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商TDK
製造商產品編號B82144B2472K000复制
訂購代碼2475032
Product RangeB82144B2 LBC+ Series
技術資料表
Product RangeB82144B2 LBC+ Series
Inductance4.7µH
DC Current Rating3.05A
DC Resistance Max0.08ohm
Inductance Tolerance± 10%
Self Resonant Frequency70MHz
SVHCLead (25-Jun-2025)
產品總覽
The B82144B2 LBC+ series RF Choke with large ferrite drum core and flame-retardant lacquer coating. It has enamel copper wire winding, CuAg0.1 base, electroplated with nickel and pure tin termination. It is suitable for DC-DC converters, filtering of supply voltage, RF blocking and filtering.
- Non-lacquered lead wire
- Very high rated current
- High saturation behaviour
- Suitable for wave soldering
- Radially bent to 5mm lead spacing
- Inductance indicated by colour bands in accordance with IEC 60062
- 600 to 4450mA Rated current range
- 1 to 470µH Rated current range
應用
Power Management, Industrial, RF Communications, Communications & Networking, LED Lighting
技術規格
Product Range
B82144B2 LBC+ Series
DC Current Rating
3.05A
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
4.7µH
DC Resistance Max
0.08ohm
Self Resonant Frequency
70MHz
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
關稅編號:85045000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001