Fixed Network Resistors :
找到 1,593 個產品檢視
買方
工程師
製造商
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) 整卷 | 10000+ NT$1.530 50000+ NT$1.180 100000+ NT$0.992 | 150ohm | Isolated | 4Resistors | 0402 [1005 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/K | Array | Thick Film | Surface Mount Device | 0.5mm | 63mW | 2mm | 1mm | 0.35mm | EXB-28A Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$2.400 100+ NT$1.760 500+ NT$1.160 1000+ NT$1.070 2500+ NT$1.030 其他價格... | 300ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 1% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 62.5mW | 3.2mm | 1.6mm | 0.5mm | CAY16 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) 整卷 | 5000+ NT$1.760 25000+ NT$1.360 50000+ NT$1.150 | 22kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Resistor Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.6mm | EXB-V8V Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$1.170 100+ NT$0.970 500+ NT$0.855 1000+ NT$0.816 2500+ NT$0.776 其他價格... | 47kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 1% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 62.5mW | 3.2mm | 1.6mm | 0.6mm | YC Series | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+ NT$22.690 50+ NT$11.120 250+ NT$8.520 500+ NT$7.700 1000+ NT$6.420 其他價格... | 10kohm | Isolated | 4Resistors | 2009 [5122 Metric] | Concave | ± 5% | 100V | 100mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 1.27mm | - | 5.08mm | 2.2mm | 0.7mm | EXB-S8V Series | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) 整卷 | 5000+ NT$5.700 25000+ NT$4.390 50000+ NT$3.710 | 2.2kohm | Isolated | 8Resistors | 1506 [3816 Metric] | Convex | ± 5% | 25V | 63mW | ± 200ppm/°C | Resistor Array | Thick Film | Surface Mount Device | 0.5mm | 250mW | 3.8mm | 1.6mm | 0.45mm | EXB-2HV Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+ NT$12.870 50+ NT$8.880 250+ NT$7.720 500+ NT$6.000 1000+ NT$5.320 其他價格... | 100kohm | Isolated | 5Resistors | SIP | PC Pin | ± 2% | 100V | 300mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.25W | 25.35mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) 整卷 | 10000+ NT$1.530 50000+ NT$1.180 100000+ NT$0.992 | 120ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Resistor Array | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.35mm | EXB-28V Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+ NT$12.870 50+ NT$8.880 250+ NT$7.720 500+ NT$6.000 1000+ NT$5.320 其他價格... | 22kohm | Isolated | 5Resistors | SIP | PC Pin | ± 2% | 100V | 300mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.25W | 25.35mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) 整卷 | 10000+ NT$7.970 50000+ NT$6.140 100000+ NT$5.190 | 33ohm | Isolated | 4Resistors | 0502 [1406 Metric] | Flat | ± 5% | 12.5V | 31mW | ± 200ppm/°C | Resistor Array | Thick Film | Surface Mount Device | 0.4mm | 100mW | 1.4mm | 0.6mm | 0.35mm | EXB-18V Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$2.100 100+ NT$1.460 500+ NT$1.110 2500+ NT$0.772 5000+ NT$0.729 其他價格... | 120ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | - | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | CAY16 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$2.570 100+ NT$1.890 500+ NT$1.200 1000+ NT$1.160 2500+ NT$1.070 其他價格... | 2.7kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | ± 1% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 62.5mW | 3.2mm | 1.6mm | 0.5mm | CAT16 Series | -55°C | 125°C | - | ||||||
Each | 2000+ NT$49.380 | 560ohm | Isolated | 4Resistors | SIP | PC Pin | ± 2% | 100V | 300mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1W | 19.92mm | 2.16mm | 4.95mm | 4300R Series | -55°C | 125°C | - | ||||||
219812 | BOURNS | Each | 5+ NT$12.590 100+ NT$10.150 500+ NT$10.150 1000+ NT$9.750 | 150ohm | - | 8Resistors | DIP | PC Pin | ± 2% | 100V | 250mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 2.25W | 21.97mm | 6.71mm | 4.57mm | 4100R Series | -55°C | 125°C | - | ||||
Each | 1+ NT$124.230 10+ NT$79.540 100+ NT$62.780 500+ NT$58.500 1000+ NT$57.170 其他價格... | 10kohm | Isolated | 4Resistors | SIP | PC Pin | ± 2% | 100V | 300mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1W | 19.92mm | 2.16mm | 4.95mm | 4300R Series | -55°C | 125°C | - | ||||||
Each | 1+ NT$11.180 10+ NT$8.420 100+ NT$4.900 500+ NT$4.150 1000+ NT$3.930 其他價格... | 220ohm | Bussed | 9Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.25W | 25.35mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$3.700 50+ NT$3.490 100+ NT$3.100 1000+ NT$2.720 5000+ NT$2.130 | 470ohm | - | 8Resistors | - | - | ± 5% | 50V | 62.5mW | ± 200ppm/°C | - | - | - | 0.5mm | 62.5mW | 4mm | 1.6mm | 0.45mm | - | -55°C | 155°C | - | ||||||
Each | 1+ NT$13.150 10+ NT$8.420 100+ NT$5.070 500+ NT$4.410 1000+ NT$4.380 其他價格... | 100kohm | Isolated | 5Resistors | SIP | PC Pin | ± 2% | 100V | 300mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.25W | 25.35mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each | 2000+ NT$6.330 | 10kohm | Isolated | 6Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.5W | 30.43mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each | 1+ NT$132.130 10+ NT$89.070 100+ NT$50.620 500+ NT$50.220 1000+ NT$49.810 其他價格... | 10kohm | Bussed | 13Resistors | DIP | PC Pin | ± 2% | 100V | 125mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 2W | 19.43mm | 6.71mm | 4.57mm | 4100R Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$4.790 50+ NT$4.190 100+ NT$4.060 1000+ NT$3.260 5000+ NT$2.970 | 180kohm | - | 4Resistors | - | - | ± 1% | 50V | 62.5mW | ± 200ppm/°C | - | - | - | 0.8mm | 62.5mW | 3.2mm | 1.6mm | 0.6mm | - | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 10+ NT$3.920 50+ NT$3.490 100+ NT$3.030 1000+ NT$2.560 5000+ NT$2.260 | 180kohm | - | 4Resistors | - | - | ± 1% | 50V | 62.5mW | ± 200ppm/°C | - | - | - | 0.8mm | 62.5mW | 3.2mm | 1.6mm | 0.6mm | - | -55°C | 155°C | - | ||||||
Each | 10+ NT$8.490 50+ NT$7.300 100+ NT$6.500 500+ NT$5.270 1000+ NT$5.060 | 2.2kohm | Isolated | 3Resistors | SIP | PC Pin | ± 2% | 100V | - | ± 200ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 125mW | 15.3mm | 2.5mm | 5.08mm | - | -55°C | 125°C | - | ||||||
Each | 1+ NT$131.630 10+ NT$83.050 100+ NT$62.370 500+ NT$52.520 1000+ NT$51.240 其他價格... | 10kohm | Isolated | 7Resistors | DIP | PC Pin | ± 2% | 100V | 250mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 2W | 19.43mm | 6.71mm | 4.57mm | 4100R Series | -55°C | 125°C | - | ||||||
Each | 1+ NT$15.680 10+ NT$11.650 25+ NT$9.660 50+ NT$9.180 100+ NT$8.660 其他價格... | 47kohm | Bussed | 8Resistors | SIP | PC Pin | ± 1ohm | 100V | 200mW | ± 250ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.13W | 22.81mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||