列印頁面
圖片僅供舉例說明。 請參閱產品描述。
不再生產
產品訊息
製造商BOURNS
製造商產品編號CHF1206CNT500LW
訂購代碼1435937
Product RangeCHF Series
技術資料表
Resistance50ohm
Product RangeCHF Series
Resistor Case / Package1206 [3216 Metric]
Power Rating20W
Resistance Tolerance± 5%
Temperature Coefficient-
Frequency Max4GHz
Resistor MountingSurface Mount Device
MSL-
SVHCNo SVHC (07-Jul-2017)
產品總覽
The CHF1206CNT500LW is a 50Ω 20W tab-SMD power RF Chip Termination with input via external lead (style-5) and tin-plated finish. Generally, there is one exposed lead while the other lead is tied to the ground plane or to a heat sink. The substrates used in the surface mount Bourns® CHF resistor is aluminium nitride and beryllium oxide. The substrates help to dissipate heat, operation at higher power levels may require a heat sink to handle the dissipation. The power ratings of Bourns® CHF resistor makes it possible to absorb very high pulses in high power situations. The chip termination is used in broadcast, GSM, WCDMA and Wimax transmitters.
- Terminal for lead attachment
- Low VSWR
- Thick film resistor
- Excellent return loss over a wide range of frequencies up to 9GHz
- ALN substrate
技術規格
Resistance
50ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 5%
Frequency Max
4GHz
MSL
-
Product Range
CHF Series
Power Rating
20W
Temperature Coefficient
-
Resistor Mounting
Surface Mount Device
SVHC
No SVHC (07-Jul-2017)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
關稅編號:85332100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (07-Jul-2017)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0002