info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Power Supplies
                                                                                                  3. AC / DC Converters
                                                                                                  4. AC / DC Enclosed Power Supplies
                                                                                                  列印頁面

                                                                                                  8921 12V

                                                                                                  PSU, DESKTOP, 290W, 12V

                                                                                                  MASCOT
                                                                                                  MASCOT 8921 12V
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商MASCOT
                                                                                                  製造商產品編號8921 12V
                                                                                                  訂購代碼1183937
                                                                                                  Product Range8921 Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  2 有存貨

                                                                                                  需要更多?

                                                                                                  2 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$5,928.050
                                                                                                  5+NT$5,728.330
                                                                                                  10+NT$5,382.530
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$5,928.05
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MASCOT
                                                                                                  製造商MASCOT
                                                                                                  製造商產品編號8921 12V
                                                                                                  訂購代碼1183937
                                                                                                  Product Range8921 Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  No. of Outputs1Outputs
                                                                                                  Output Power Max270W
                                                                                                  Output Voltage - Output 113.5VDC
                                                                                                  Output Current - Output 120A
                                                                                                  Output Voltage - Output 2-
                                                                                                  Output Current - Output 2-
                                                                                                  Output Voltage - Output 3-
                                                                                                  Output Current - Output 3-
                                                                                                  Output Voltage - Output 4-
                                                                                                  Current, Output 4-
                                                                                                  Input Voltage VAC190V AC to 264V AC
                                                                                                  Power Supply Output TypeFixed
                                                                                                  Product Range8921 Series
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  產品總覽

                                                                                                  8921 maximum 290W AC/DC switch mode power supply with fixed output voltage, LED on front and available on request with dual outputs separated with blocking diodes and available in 120VAC version. Approved by EN 60950.

                                                                                                  • Input voltage range from 190 to 264VAC, output voltage is 13.5VDC
                                                                                                  • Output power is 270W, load current is 20A
                                                                                                  • Operating temperature range from -10°C to 30°C
                                                                                                  • Efficiency is 86%
                                                                                                  • Dimensions (L×W×H) is 210 × 148 × 58mm
                                                                                                  • Weight is 1.55kg
                                                                                                  • Short circuit proof and thermal protection
                                                                                                  • Fixed mains cord with grounded europlug
                                                                                                  • Switch frequency is 67kHz

                                                                                                  技術規格

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Output Power Max

                                                                                                  270W

                                                                                                  Output Current - Output 1

                                                                                                  20A

                                                                                                  Output Current - Output 2

                                                                                                  -

                                                                                                  Output Current - Output 3

                                                                                                  -

                                                                                                  Current, Output 4

                                                                                                  -

                                                                                                  Power Supply Output Type

                                                                                                  Fixed

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Output Voltage - Output 1

                                                                                                  13.5VDC

                                                                                                  Output Voltage - Output 2

                                                                                                  -

                                                                                                  Output Voltage - Output 3

                                                                                                  -

                                                                                                  Output Voltage - Output 4

                                                                                                  -

                                                                                                  Input Voltage VAC

                                                                                                  190V AC to 264V AC

                                                                                                  Product Range

                                                                                                  8921 Series

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Estonia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85044095
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):1.86