列印頁面
800 有存貨
需要更多?
800 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$546.520 |
| 10+ | NT$513.730 |
| 25+ | NT$485.570 |
| 50+ | NT$417.460 |
| 100+ | NT$401.490 |
價格Each
最少: 1
多項: 1
NT$546.52
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MP001994复制
製造商標準前置時間19 週
訂購代碼3293072
Product RangeMP Desktop PSUs
技術資料表
Power Supply ApplicationsInterface and Microcontroller Supplies, General Purpose
No. of Outputs1 Output
Output Power Max18W
Output Voltage - Output 112VDC
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP Desktop PSUs
Plug TypeIEC 60320 C14
SVHCNo SVHC (17-Jan-2022)
產品總覽
MP001994 is a 18W external plug-in adapter. Our range of 18W AC/DC switch mode power supplies provide 18W of continuous output power in a high quality compact enclosure suitable for many general power applications.
- Universal input
- IEC-320-C14 input connector
- Efficiency level VI
- Safety approved to UL, CUL, FCC, GS, CE, RCM
- Input voltage range from 90V AC to 264V AC
- Input frequency range from 47Hz to 63Hz
- 85% min efficiency
- Output voltage rating is 12V DC and 1.5A output current range
- UL, CUL, FCC, GS, RCM, CE safety approved and FCC Class B, CE EMI standard
- Operating temperature range from 0°C to +40°C
應用
Power Supplies, Computers & Computer Peripherals, Electrical and Electronics, Hobby & Education
技術規格
Power Supply Applications
Interface and Microcontroller Supplies, General Purpose
Output Power Max
18W
Output Current - Output 1
1.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP Desktop PSUs
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 60320 C14
技術文件 (1)
MP001994 的替代選擇
找到 7 個產品
相關產品
找到 5 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85044095
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (17-Jan-2022)
下載產品合規憑證
產品合規憑證
重量 (公斤):.13