0
0 個項目NT$0.00

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

找到 8 個產品

所有篩選條件

(1 已套用)

展開所有
比較
製造商產品編號
訂購編號
製造商 / 描述
庫存量
項目價格
價格 (含關稅,不含營業稅)
數量
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
4033736

RoHS

Each
1+NT$1,135.060
10+NT$1,075.060
25+NT$1,052.040
168+NT$1,005.630
336+NT$989.220
Industrial
BGA-88, Micro Module
3V
40V
2 Output
800mV
BGA
8V
88Pins
7A
3.5A
Adjustable
3V
40V
3.32mm
3MHz
11.25mm
Buck (Step Down)
9mm
125°C
LTM8024 Series
4033734

RoHS

Each
1+NT$996.190
10+NT$943.540
25+NT$923.330
168+NT$882.600
336+NT$868.200
Industrial
BGA-88, Micro Module
3V
40V
2 Output
800mV
BGA
8V
88Pins
7A
3.5A
Adjustable
3V
40V
3.32mm
3MHz
11.25mm
Buck (Step Down)
9mm
125°C
LTM8024 Series
4026691

RoHS

Each
1+NT$1,050.200
10+NT$994.690
25+NT$973.380
100+NT$941.950
260+NT$920.850
Industrial
BGA-48, Micro Module
3.4V
40V
1 Output
970mV
BGA
18V
48Pins
3.5A
3.5A
Adjustable
3.4V
40V
3.32mm
3MHz
9mm
Buck (Step Down)
6.25mm
125°C
LTM8003 Series
4029556

RoHS

Each
1+NT$828.900
10+NT$785.320
25+NT$768.500
100+NT$743.710
260+NT$727.050
其他價格...
Industrial
BGA-48, Micro Module
3.4V
40V
1 Output
970mV
BGA
15V
48Pins
3.5A
3.5A
Adjustable
3.4V
40V
3.32mm
3MHz
9mm
Buck (Step Down)
6.25mm
125°C
LTM8053 Series
4029555

RoHS

Each
1+NT$812.630
10+NT$769.930
25+NT$753.440
100+NT$729.130
260+NT$712.800
其他價格...
Industrial
BGA-48, Micro Module
3.4V
40V
1 Output
970mV
BGA
15V
48Pins
3.5A
3.5A
Adjustable
3.4V
40V
3.32mm
3MHz
9mm
Buck (Step Down)
6.25mm
125°C
LTM8053 Series
4407729
Each
1+NT$1,236.500
10+NT$1,171.290
25+NT$1,146.200
100+NT$1,109.180
260+NT$1,084.310
Industrial
BGA-48, Micro Module
3.4V
40V
1 Output
970mV
BGA
18V
48Pins
3.5A
3.5A
Adjustable
3.4V
40V
3.32mm
3MHz
9mm
Buck (Step Down)
6.25mm
125°C
LTM8003 Series
4029557

RoHS

Each
1+NT$982.280
10+NT$930.420
25+NT$910.480
100+NT$881.100
260+NT$861.360
Industrial
BGA-48, Micro Module
3.4V
40V
1 Output
970mV
BGA
15V
48Pins
3.5A
3.5A
Adjustable
3.4V
40V
3.32mm
3MHz
9mm
Buck (Step Down)
6.25mm
125°C
LTM8053 Series
4026689

RoHS

Each
1+NT$1,029.060
10+NT$974.870
25+NT$954.000
100+NT$923.210
260+NT$902.520
Industrial
BGA-48, Micro Module
3.4V
40V
1 Output
970mV
BGA
18V
48Pins
3.5A
3.5A
Adjustable
3.4V
40V
3.32mm
3MHz
9mm
Buck (Step Down)
6.25mm
150°C
LTM8003 Series
1-8,共 8 個商品
,共 1 頁

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER