0
0 個項目NT$0.00

DC / DC Non Isolated Board Mount Converters - Fixed Output :

找到 7 個產品

所有篩選條件

(1 已套用)

展開所有
比較
製造商產品編號
訂購編號
製造商 / 描述
庫存量
項目價格
價格 (含關稅,不含營業稅)
數量
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
5110937

RoHS

Tube of 1
1+NT$495.660
10+NT$353.980
50+NT$261.070
100+NT$206.420
250+NT$165.220
ITE & Industrial
SIP
1 Output
9V
500mA
Fixed
Through Hole
14V
90V
11.5mm
8.5mm
17.5mm
5110942

RoHS

Tube of 1
1+NT$495.660
10+NT$353.980
50+NT$261.070
100+NT$206.420
250+NT$165.220
ITE & Industrial
SIP
1 Output
6.5V
500mA
Fixed
Through Hole
9V
90V
11.5mm
8.5mm
17.5mm
5110941

RoHS

Tube of 1
1+NT$495.660
10+NT$353.980
50+NT$261.070
100+NT$206.420
250+NT$165.220
ITE & Industrial
SIP
2 Output
3.3V
500mA
Fixed
Through Hole
9V
90V
11.5mm
8.5mm
17.5mm
5110938

RoHS

Tube of 1
1+NT$495.660
10+NT$353.980
50+NT$261.070
100+NT$206.420
250+NT$165.220
ITE & Industrial
SIP
2 Output
12V
500mA
Fixed
Through Hole
18V
90V
11.5mm
8.5mm
17.5mm
5110936

RoHS

Tube of 1
1+NT$495.660
10+NT$353.980
50+NT$261.070
100+NT$206.420
250+NT$165.220
ITE & Industrial
SIP
2 Output
5V
500mA
Fixed
Through Hole
9V
90V
11.5mm
8.5mm
17.5mm
5110940

RoHS

Tube of 1
1+NT$495.660
10+NT$353.980
50+NT$261.070
100+NT$206.420
250+NT$165.220
ITE & Industrial
SIP
1 Output
24V
300mA
Fixed
Through Hole
36V
90V
11.5mm
8.5mm
17.5mm
5110939

RoHS

Tube of 1
1+NT$495.660
10+NT$353.980
50+NT$261.070
100+NT$206.420
250+NT$165.220
ITE & Industrial
SIP
2 Output
15V
500mA
Fixed
Through Hole
20V
90V
11.5mm
8.5mm
17.5mm
1-7,共 7 個商品
,共 1 頁

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER