列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:8 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$197.570 |
| 5+ | NT$193.430 |
| 10+ | NT$190.130 |
| 50+ | NT$173.320 |
| 100+ | NT$168.140 |
| 250+ | NT$164.910 |
價格Each
最少: 1
多項: 1
NT$197.57
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商RECOM POWER
製造商產品編號R05C05TE05S-CT复制
製造商標準前置時間8 週
訂購代碼3858953
Product RangeRxxC05TExxS Series
技術資料表
Power Supply Applications-
DC / DC Converter TypeSurface Mount DIP
Input Ratio1:1
Output Power Max500mW
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.5mm
Height2.5mm
Depth10.35mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeRxxC05TExxS Series
SVHCNo SVHC (04-Feb-2026)
產品總覽
Low cost, low profile, 0.5W SMD isolated DC/DC single output converter with 4.5-5.5V input range and a semi-regulated 5V output. There is no minimum load requirement which is ideal for applications which switch into very light load operation modes. The fully-automated design which is equipped with short-circuit, over-current and over temperature protection ensures the highest reliability in applications such as communication, current sensing and COM port isolation.
- Compact 10.35 x 7.5mm SMD package
- Low profile (2.5mm)
- Standard 3KVDC/1min isolation
- Low EMI emissions
- 53% efficiency (typical)
- Ultra-wide temperature range -40°C to +125°C
技術規格
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
100mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
2.5mm
Input Voltage DC Min
4.5V
Product Range
RxxC05TExxS Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
500mW
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
7.5mm
Depth
10.35mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0001