0
0 個項目NT$0.00

Isolated Surface Mount DC / DC Converters :

找到 11 個產品

所有篩選條件

(1 已套用)

展開所有
比較
製造商產品編號
訂購編號
製造商 / 描述
庫存量
項目價格
價格 (含關稅,不含營業稅)
數量
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Max
Product Range
4830147

RoHS

Each
1+NT$194.530
5+NT$187.800
10+NT$183.320
50+NT$175.110
100+NT$172.990
其他價格...
ITE
Surface Mount Device
2W
1 Output
5VDC
400mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
5VDC
SA2 Series
4830133

RoHS

Each
1+NT$157.340
10+NT$151.900
25+NT$148.280
50+NT$141.630
100+NT$139.920
其他價格...
ITE
Surface Mount Device
1W
1 Output
3.3VDC
300mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
5VDC
SA1 Series
4830139

RoHS

Each
1+NT$157.340
10+NT$151.900
25+NT$148.280
50+NT$141.630
100+NT$139.920
其他價格...
ITE
Surface Mount Device
1W
1 Output
15VDC
67mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
12VDC
SA1 Series
4830149

RoHS

Each
1+NT$194.530
5+NT$187.800
10+NT$183.320
50+NT$175.110
100+NT$172.990
其他價格...
ITE
Surface Mount Device
2W
1 Output
12VDC
167mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
12VDC
SA2 Series
4830132

RoHS

Each
1+NT$157.340
10+NT$151.900
25+NT$148.280
50+NT$141.630
100+NT$139.920
其他價格...
ITE
Surface Mount Device
1W
1 Output
15VDC
67mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
5VDC
SA1 Series
4830138

RoHS

Each
1+NT$157.340
10+NT$151.900
25+NT$148.280
50+NT$141.630
100+NT$139.920
其他價格...
ITE
Surface Mount Device
1W
1 Output
12VDC
84mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
12VDC
SA1 Series
4830144

RoHS

Each
1+NT$157.340
10+NT$151.900
25+NT$148.280
50+NT$141.630
100+NT$139.920
其他價格...
ITE
Surface Mount Device
1W
1 Output
15VDC
67mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
24VDC
SA1 Series
4830146

RoHS

Each
1+NT$157.340
10+NT$151.900
25+NT$148.280
50+NT$141.630
100+NT$139.920
其他價格...
ITE
Surface Mount Device
1W
1 Output
3.3VDC
300mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
3.3VDC
SA1 Series
4830142

RoHS

Each
1+NT$157.340
10+NT$151.900
25+NT$148.280
50+NT$141.630
100+NT$139.920
其他價格...
ITE
Surface Mount Device
1W
1 Output
12VDC
84mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
24VDC
SA1 Series
4830148

RoHS

Each
1+NT$194.530
5+NT$187.800
10+NT$183.320
50+NT$175.110
100+NT$172.990
其他價格...
ITE
Surface Mount Device
2W
1 Output
5VDC
400mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
12VDC
SA2 Series
4830136

RoHS

Each
1+NT$157.340
10+NT$151.900
25+NT$148.280
50+NT$141.630
100+NT$139.920
其他價格...
ITE
Surface Mount Device
1W
1 Output
5VDC
200mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
12VDC
SA1 Series
1-11,共 11 個商品
,共 1 頁

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER