0
0 個項目NT$0.00

Isolated Surface Mount DC / DC Converters :

找到 7 個產品

所有篩選條件

(1 已套用)

展開所有
比較
製造商產品編號
訂購編號
製造商 / 描述
庫存量
項目價格
價格 (含關稅,不含營業稅)
數量
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4734644

RoHS

Each
1+NT$86.190
15+NT$82.820
50+NT$79.040
150+NT$76.520
250+NT$73.570
其他價格...
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
Unregulated
3kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPFXT-NPH3
4734628

RoHS

Each
1+NT$86.190
15+NT$82.820
50+NT$79.040
150+NT$76.940
250+NT$74.000
其他價格...
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPBXT-N3P
4734629

RoHS

Each
1+NT$86.190
15+NT$82.820
50+NT$79.040
150+NT$76.520
250+NT$73.570
其他價格...
ITE & Industrial
Surface Mount DIP
1W
1 Output
9V
112mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPBXT-N3P
4734630

RoHS

Each
1+NT$86.190
15+NT$82.820
50+NT$79.040
150+NT$76.940
250+NT$74.000
其他價格...
ITE & Industrial
Surface Mount DIP
1W
1 Output
12V
84mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPBXT-N3P
4734643

RoHS

Each
1+NT$86.190
15+NT$82.820
50+NT$79.040
150+NT$76.940
250+NT$74.000
其他價格...
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
3kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPFXT-NPH3
4734632

RoHS

Each
1+NT$84.930
15+NT$81.560
50+NT$77.780
150+NT$75.260
250+NT$72.310
其他價格...
ITE & Industrial
Surface Mount DIP
1W
1 Output
24V
42mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPBXT-N3P
4734631

RoHS

Each
1+NT$84.930
15+NT$81.560
50+NT$77.780
150+NT$75.260
250+NT$72.310
其他價格...
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPBXT-N3P
1-7,共 7 個商品
,共 1 頁

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER