找到的與 "PRO ELEC" 相符的結果 296
所有篩選條件
展開所有
製造商
(11)
(285)
No. of Outputs
(221)
(75)
Power Supply Applications
(171)
(122)
(3)
Output Power Max
(193)
(1)
(1)
(5)
(1)
(2)
(4)
(5)
DC / DC Converter Type
(40)
(184)
(43)
Output Voltage - Output 1
(19)
(61)
(23)
(53)
(56)
(32)
Input Ratio
(58)
(1)
(43)
(5)
包裝
(272)
(1)
(3)
(20)
| 比較 | 製造商產品編號 | 訂購編號 | 製造商 / 描述 | 庫存量 | 項目價格 | 價格 (含關稅,不含營業稅) | 數量 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+NT$729.820 5+NT$695.350 10+NT$658.770 25+NT$632.710 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.7mm | 25.4mm | 9V | 36V | MPRB-YMD | ||||||
Each | 1+NT$610.010 5+NT$588.140 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | ||||||
Each | 1+NT$874.860 5+NT$833.240 10+NT$789.520 25+NT$758.830 50+NT$736.970 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | MPRA-LD | ||||||
Each | 1+NT$1,282.650 5+NT$1,244.390 10+NT$1,205.710 50+NT$1,154.420 | ITE | - | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 1.5kV | 24V | Fixed | 18mm | 91mm | 91mm | 9V | 36V | MP-DRD | ||||||
Each | 1+NT$1,308.290 5+NT$1,269.190 10+NT$1,229.670 50+NT$1,177.970 | ITE | - | 4:1 | 13.5W | 1 Output | 5V | 2.7A | - | - | - | 1.5kV | 24V | Fixed | 18mm | 91mm | 91mm | 9V | 36V | MP-DRD | ||||||
Each | 1+NT$1,367.990 5+NT$1,326.790 10+NT$1,285.170 50+NT$1,230.940 | ITE | - | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Fixed | 18mm | 91mm | 91mm | 9V | 36V | MP-DRD | ||||||
Each | 1+NT$1,716.920 5+NT$1,665.210 10+NT$1,613.920 50+NT$1,544.970 | ITE | - | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 35mm | 91mm | 91mm | 10V | 36V | MP-DRD | ||||||
Each | 1+NT$1,716.920 5+NT$1,665.210 10+NT$1,613.920 50+NT$1,544.970 | ITE | - | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 35mm | 91mm | 91mm | 10V | 36V | MP-DRD | ||||||
Each | 1+NT$1,696.320 5+NT$1,687.490 10+NT$1,678.240 50+NT$1,597.950 | ITE | - | 4:1 | 22.5W | 1 Output | 5V | 4.5A | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 35mm | 91mm | 91mm | 10V | 36V | MP-DRD | ||||||
Each | 1+NT$314.230 5+NT$285.660 10+NT$256.020 25+NT$236.200 100+NT$224.550 其他價格... | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1kV | 24V | Fixed | 10.16mm | 6.35mm | 20.32mm | 21.6V | 26.4V | IA | ||||||
Each | 1+NT$122.340 5+NT$118.140 10+NT$115.610 50+NT$114.860 100+NT$114.100 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | - | 1kV | 12V | Fixed | 10.16mm | 6.35mm | 20.32mm | 10.8V | 13.2V | IA | ||||||
Each | 1+NT$85.350 15+NT$81.140 50+NT$78.200 150+NT$76.520 250+NT$74.840 其他價格... | ITE | SIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.5mm | 4.5V | 5.5V | MPFN1-B3N | ||||||
Each | 1+NT$90.810 15+NT$87.450 50+NT$84.080 150+NT$81.560 250+NT$79.040 其他價格... | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | MPE-NPH3 | ||||||
Each | 1+NT$47.090 25+NT$45.410 75+NT$44.150 150+NT$43.310 500+NT$42.470 其他價格... | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 11.5mm | 4.5V | 5.5V | MPFN1-AN | ||||||
Each | 1+NT$97.120 15+NT$92.490 50+NT$89.130 150+NT$87.030 250+NT$84.930 其他價格... | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | MPA-NP | ||||||
Each | 1+NT$92.070 15+NT$87.870 50+NT$84.510 150+NT$81.980 250+NT$79.460 其他價格... | ITE & Industrial | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | MPB-N2P | ||||||
Each | 1+NT$90.810 15+NT$87.450 50+NT$84.080 150+NT$81.560 250+NT$79.040 其他價格... | ITE & Industrial | SIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 3kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | MPF-NPH3 | ||||||
Each | 1+NT$86.190 15+NT$82.820 50+NT$79.040 150+NT$76.940 250+NT$74.000 其他價格... | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPFXT-NPH3 | ||||||
Each | 1+NT$85.770 10+NT$84.510 25+NT$84.080 50+NT$81.980 100+NT$77.780 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPBXT-NP | ||||||
Each | 1+NT$84.930 15+NT$81.560 50+NT$77.780 150+NT$75.260 250+NT$72.310 其他價格... | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPBXT-N3P | ||||||
Each | 1+NT$86.190 15+NT$82.820 50+NT$79.040 150+NT$76.940 250+NT$74.000 其他價格... | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPFXT-NPH3 | ||||||
Each | 1+NT$92.490 15+NT$87.870 50+NT$84.930 150+NT$83.240 250+NT$81.140 其他價格... | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | MPA-NP | ||||||
Each | 1+NT$92.490 15+NT$87.870 50+NT$84.930 150+NT$83.240 250+NT$81.140 其他價格... | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPA-NP | ||||||
Each | 1+NT$88.710 15+NT$84.080 50+NT$81.140 150+NT$79.460 250+NT$77.360 其他價格... | ITE | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10.1mm | 19.5mm | 10.8V | 13.2V | MPFN1-B3N | ||||||
Each | 1+NT$92.490 15+NT$87.870 50+NT$84.930 150+NT$83.240 250+NT$81.140 其他價格... | ITE & Industrial | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | MPB-N2P | ||||||