2. Power Supplies
                                                                                                  3. Linear Power Supplies
                                                                                                  列印頁面

                                                                                                  14431-000

                                                                                                  Linear Power Supply, ITE, 2 Outputs, 1 W, 15 VDC, 40 mA, -15 VDC

                                                                                                  VXI POWER
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  VXI POWER 14431-000
                                                                                                  製造商VXI POWER
                                                                                                  製造商產品編號14431-000
                                                                                                  訂購代碼1186391
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  VXI POWER
                                                                                                  製造商VXI POWER
                                                                                                  製造商產品編號14431-000
                                                                                                  訂購代碼1186391
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  No. of Outputs2Outputs
                                                                                                  Output Power Max1W
                                                                                                  Output Voltage - Output 115VDC
                                                                                                  Output Current - Output 140mA
                                                                                                  Output Voltage - Output 2-15VDC
                                                                                                  Output Current - Output 240mA
                                                                                                  Input Voltage VAC207V AC to 253V AC
                                                                                                  Product Range-
                                                                                                  Power Supply Output TypeFixed
                                                                                                  Output Voltage - Output 3-
                                                                                                  Output Current - Output 3-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  產品總覽

                                                                                                  The 14431-000 is a 1W PCB-mount encapsulated AC/DC Linear Power Supply with fixed output. A comprehensive range of PCB mounting encapsulated power supplies available in either 120 or 230VAC input versions and in single or dual or triple output formats. This is vacuum encapsulated in flame retardant epoxy resin to UL94V0. All units incorporate overcurrent, reverse protection and will automatically recover upon removal of the fault condition. All units also include a 'one shot' thermal fuse to protect against excessive over temperature conditions. The units are fully approved to EN60950 and are compliant to low voltage directive.

                                                                                                  • Short circuit protection
                                                                                                  • 0 to 40°C Operating temperature
                                                                                                  • 63Hz Maximum input frequency
                                                                                                  • ±5% Output voltage tolerance

                                                                                                  應用

                                                                                                  Power Management

                                                                                                  技術規格

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Output Power Max

                                                                                                  1W

                                                                                                  Output Current - Output 1

                                                                                                  40mA

                                                                                                  Output Current - Output 2

                                                                                                  40mA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Output Voltage - Output 3

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  No. of Outputs

                                                                                                  2Outputs

                                                                                                  Output Voltage - Output 1

                                                                                                  15VDC

                                                                                                  Output Voltage - Output 2

                                                                                                  -15VDC

                                                                                                  Input Voltage VAC

                                                                                                  207V AC to 253V AC

                                                                                                  Power Supply Output Type

                                                                                                  Fixed

                                                                                                  Output Current - Output 3

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Great Britain
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85044095
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.18