需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,358.100 |
產品訊息
產品總覽
MM2040EV PICO adapter board consists of a PICO module which acts as the main MCU to control a supported BRT EVE module as well as the peripheral devices connected through the corresponding connectors. This board features 2x compatible BRT EVE module interfaces through 10 position right angle connector or 2x8-16 position back entry connector. Several male pin header connectors exposed for 2x ADC peripheral interfaces, 2x PWM peripheral interfaces, 1x SPI peripheral interface, 1x UART peripheral interface. It features 1x 2pin-JST connector for DC 5V power supply input or the module could also be powered up through Micro-B USB port on PICO module or by BRT EVE module through the connector interfaces.
- Raspberry Pi PICO module mounted on board
- 1x Micro-B USB port on PICO module for power, communication & programming
- 1x Micro-SD card socket
- 2x Stemma QT (QWIIC) I2C peripheral interfaces
- 1x hardware RESET button
- 4.5V to 5.5V power supply
- Operating temperature range from -20 to +85°C
- Two 3-position vertical pin header connectors (male) for PWM peripheral interface
- Two 4-position 1mm pitch JST connectors (Stemma QT/ QWIIC) for I2C peripheral interface
- SPI/DSPI/QSPI, USB interfaces, PCB only no display
技術規格
Bridgetek
Main MCU To Control a Supported BRT EVE Module
Cortex-M0+
RP2040
EVE controller board RP2040
-
ARM
-
-
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
RoHS
產品合規憑證