2 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,263.870 |
產品訊息
產品總覽
EVAL-ADISIMU1-RPIZ is an inertial measurement unit to raspberry Pi adaptor board. This adaptor board allows for easy plug and play connection of Analog Devices Inertial Measurement Unit (IMU) devices to the Raspberry Pi platform providing application and software development. It allows multiple compatible IMU components (with the ADIS16IMU1/PCBZ and ADIS16IMU4/PCBZ breakout boards connector) to be connected to the Raspberry Pi. There are two ways you can mount components on the EVAL-ADISIMU1-RPIZ. Directly mount the IMU using the proper mounting location and indirect connection using the P3 connector along with the ribbon cable and the breakout board.
- Simplifies software and application prototyping of IMU’s on Raspberry Pi Platform
- Connects to ADIS16IMU1/PCBZ and ADIS16IMU4/PCBZ compatible IMU devices
- Connectable to Raspberry Pi 3B+ and 4 through the 40pin GPIO connector
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
-
-
-
IMU to Raspberry Pi Adaptor Board
Adapter Board
Raspberry Pi 3B+ and 4 Board
-
-
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證