列印頁面
圖片僅供舉例說明。 請參閱產品描述。
製造商RASPBERRY-PI
製造商產品編號SC0622
訂購代碼3810358
Product RangeRaspberry Pi Build HAT
其他名稱GTIN UPC EAN: 0617588405785
您的零件号
1,915 有存貨
需要更多?
1915 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$788.370 |
價格Each
最少: 1
多項: 1
NT$788.37
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商RASPBERRY-PI
製造商產品編號SC0622
訂購代碼3810358
Product RangeRaspberry Pi Build HAT
其他名稱GTIN UPC EAN: 0617588405785
Silicon Manufacturer-
Add-On-Card & Module TypeRaspberry Pi Build HAT
For Use WithRaspberry Pi
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Product RangeRaspberry Pi Build HAT
Silicon Core NumberRP2040
Silicon Family Name-
Kit ContentsBuild HAT
產品總覽
Combine the power of Raspberry Pi with LEGO® Technic™ motors and sensors to build intelligent machines with unlimited possibilities! Designed for easy integration into LEGO® education with SPIKE™ Prime, the Build HAT can be used to deliver a unique, hands-on learning experience.
- Provides four connectors for adding motors and sensors
- Supports components from the LEGO® SPIKE™ portfolio, LEGO® MINDSTORMS® Robot Inventor Kit and other LEGO devices that use an LPF2 connector
- Specially designed Python library for students and makers
- Onboard RP2040 microcontroller manages low-level control of LEGO® Technic devices
- Fits any Raspberry Pi with 40-pin GPIO
- 2.1mm Barrel DC power connector (centre positive)
- Using the Build HAT Power Supply (available separately) you can power your Raspberry Pi and all connected devices (except Raspberry Pi 400)
內容
Built HAT only
技術規格
Silicon Manufacturer
-
For Use With
Raspberry Pi
Core Sub-Architecture
Cortex-M0+
Silicon Core Number
RP2040
Kit Contents
Build HAT
Add-On-Card & Module Type
Raspberry Pi Build HAT
Core Architecture
ARM
Product Range
Raspberry Pi Build HAT
Silicon Family Name
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.034