需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$123.630 |
產品訊息
產品總覽
RMC20452T is a Raspberry Pi Radio module 2. It is a cost-effective wireless module designed specifically for use with Raspberry Pi’s low-cost, high-performance RP2040 and RP2350-series microcontrollers, providing a natural path to scale for customers who have prototyped with Raspberry Pi Pico products. The Radio Module 2 packages the same Infineon CYW43439 radio used on Raspberry Pi Pico W and Pico 2 W, featuring 1×1 single-band 2.4GHz Wi-Fi® 4 (802.11n) and Bluetooth® 5.2 with support for both Bluetooth Classic and Bluetooth Low Energy. Its integrated internal PA, LNA, and T/R switch deliver excellent wireless performance even when sharing a single antenna between Wi-Fi and Bluetooth. Castellated edge pads and an on-board 2.4GHz antenna simplify design and assembly, while a low-pin-count SPI host interface makes efficient use of the host CPU’s I/O budget. A compact 16.5mm × 14.5mm form factor and minimal external component requirements drive down production costs.
- Wi-Fi® support: Wi-Fi 4 (802.11n), single-band (2.4GHz)
- Bluetooth® support: Bluetooth 5.2 and Bluetooth Classic and Bluetooth Low Energy (LE)
- Full software compatibility with Raspberry Pi Pico W and Raspberry Pi Pico 2 W SDK
- Three host-controlled GPIOs for added I/O capabilities
- Low-pin-count gSPI host interface allows for simplified integration with minimal I/O requirements
- SISO configuration supports efficient single-antenna wireless performance
- Wi-Fi and Bluetooth can coexist with a shared antenna
- Supports 20MHz channels with data rates up to 96Mbps (PHY rate)
- Bluetooth range: supports up to 100m (Class 1) and 10m (Class 2)
技術規格
Raspberry Pi Pico W and Pico 2 W SDK's
-
Raspberry Pi Low-Cost, High-Performance Microcontrollers
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
產品合規憑證