3 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,990.280 |
產品訊息
產品總覽
EVAL-CN0554-RPIZ is a flexible, general-purpose multichannel mixed-signal analogue input/output (I/O) module. The 16 single-ended analogue outputs are software configurable, with ranges of 0 V to 5 V, ±5 V, 0 V to 10 V, and ±15 V. Eight channels of fully differential analogue input are provided with hardware selectable input ranges of ±2.5 V and ±25 V. The circuit is designed to mount directly on top of a Raspberry Pi, providing this popular single board computer an analogue input/output interface. Software control is accessible through the Linux industrial input/output (IIO) framework.
- 8-psuedo differential inputs or 16-sngle-ended inputs
- Selectable input voltage range, up to ±13V
- All power rails derived from the Raspberry Pi
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Circuit Evaluation Board
-
-
-
Evaluation Board CN0554
Analog Devices
Raspberry Pi 4 Board
-
-
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證