有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$765.610 |
| 10+ | NT$735.210 |
| 150+ | NT$707.220 |
產品訊息
產品總覽
TTL-232R-RPi is a USB to TTL level serial UART converter cables incorporating FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The TTL-232R-RPi is designed for use with the Raspberry Pi (RPi), an ultra low cost, Linux based miniaturised computer. The debug cable sits on the Rx/Tx of the RPi ARM processor UART which provides much more detail of what's happening within the RPi operating system. Connecting the debug cable to a PC and communicating with the RPi via a terminal emulator on a PC gives the user access to more detailed information from the Linux kernel during RPi start up, which appears on the Rx/TX lines of the UART, as well as being able to login and access the kernel itself from the PC.
- On board FT232RQ provides single chip USB to asynchronous serial data transfer interface
- Entire USB protocol handled by the electronics in the cable USB
- Connect directly to a microcontroller UART or I/O pins
- Fully assisted or X-On / X-Off software handshaking
- Data transfer rates from 300baud to 3Mbaud at TTL levels
- Internal EEPROM with user writeable area
- Low USB bandwidth consumption
- Support for FT232R FTDIChip-ID feature for improved security
- 3x flying leads outputs provide TXD, RXD and GND signals
- UHCI / OHCI / EHCI host controller compatible
應用
Communications & Networking
技術規格
USB to 3.3V TTL Converter
3Mbaud
2.54mm Female Header
FT232R
-
No SVHC (25-Jun-2025)
USB Type A Plug
Free End
1m
3.3ft
-
技術文件 (1)
TTL-232R-RPI 的替代選擇
找到 1 個產品
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證