6GHz External Antennas:
找到 2 個產品在 e絡盟台灣 中找到大量 6GHz External Antennas。我們庫存有來自世界頂級製造商的各種External Antennas,例如1.559GHz & 6GHz External Antennas,包括:TE Connectivity。
檢視
買方
工程師
製造商
Antenna Type
Frequency Min
Frequency Range
Frequency Max
VSWR
Gain
Antenna Mounting
Input Power
Input Impedance
Protocol
Operating Temperature Min
Operating Temperature Max
Antenna Polarisation
包裝
個篩選已套用
1 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$5,095.180 5+ NT$4,818.130 10+ NT$4,541.070 | 總計:NT$5,095.18 最少:1 / 多個:1 | Shark Fin | 6GHz | 350MHz to 470MHz, 1.559GHz to 1.606GHz, 2.4GHz to 2.5GHz, 4.9GHz to 6GHz, 6GHz to 7.125GHz | 7.125GHz | 2.5:1, 2:1 | 4dBi, 36dBi, 6dBi, 9dBi | 9dBi | Magnetic / SMA / BNC Connector | 2 | 10W | 50ohm | GNSS / UHF / TETRA / Wi-Fi 6E / Wi-Fi 7 | -30°C | 70°C | Right Hand Circular, Linear, Omnidirectional | |||||
Each | 1+ NT$4,624.600 5+ NT$4,372.870 10+ NT$4,121.130 | 總計:NT$4,624.60 最少:1 / 多個:1 | Shark Fin | 6GHz | 350MHz to 470MHz, 1.559GHz to 1.606GHz, 2.4GHz to 2.5GHz, 4.9GHz to 6GHz, 6GHz to 7.125GHz | 7.125GHz | 2.5:1, 2:1 | 4dBi, 36dBi, 5dBi, 8dBi | 8dBi | Stud Mount / SMA / BNC Connector | 2 | 10W | 50ohm | GNSS / UHF / TETRA / Wi-Fi 6E / Wi-Fi 7 | -30°C | 70°C | Right Hand Circular, Linear, Omnidirectional | |||||