列印頁面
可供訂購
製造商標準交貨時間:6 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$641.540 |
價格Each
最少: 1
多項: 1
NT$641.54
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
The 3285 is a BNC Tee Adapter with BNC Plug to 2 BNC Jack with tarnish-resistant body. Body and fittings are made of brass with gold plated beryllium copper female contacts and gold plated brass male contact/outer contact.
- Operating Voltage: Hand-held testing: 30VAC/60VDC Max
- Operating Voltage: Hands free testing in controlled voltage environments: 500 VRMS Max
- Operating Temperature: -65ºC to +165ºC
- Nominal Impedance: 50 Ohms
應用
Test & Measurement, RF Communications, Electronics Design, Electronics Service, Instrumentation, Computer Hardware, Sound & Video, Telecommunications
附註
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
技術規格
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Tee Adapter
Connector Type
Intra Series Coaxial
Convert From Gender
Plug
Convert To Gender
Jack, Jack
Impedance
50ohm
Product Range
-
技術文件 (1)
3285 的替代選擇
找到 5 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85442000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.022226