2. RF & Wireless
                                                                                                  3. Connectorised RF & Wireless Modules
                                                                                                  4. RF / Coaxial Switch Modules
                                                                                                  列印頁面

                                                                                                  HMC-C011

                                                                                                  RF Switch, 0Hz to 20GHz, 7V, -55°C to 85°C, Module

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES HMC-C011
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號HMC-C011
                                                                                                  訂購代碼4420016
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  3 有存貨

                                                                                                  需要更多?

                                                                                                  3 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$117,670.300
                                                                                                  10+NT$115,316.890
                                                                                                  價格Each (Supplied on Cut Tape)
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$117,670.30
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號HMC-C011
                                                                                                  訂購代碼4420016
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Frequency Min0Hz
                                                                                                  Frequency Max20GHz
                                                                                                  RF IC Case StyleModule
                                                                                                  IC Case / PackageModule
                                                                                                  Product Range-
                                                                                                  Supply Voltage Max7V
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  HMC-C011 is a general purpose broadband high isolation non-reflective GaAs MESFET SPDT switch housed in a miniature hermetic module with field replaceable SMA connectors. Covering DC to 20GHz, the switch offers high isolation and low insertion loss. The switch features >45dB isolation up to 5GHz and >35dB isolation up to 20GHz. CMOS interface allows a single positive +5V bias voltage at very low DC currents. Applications include base station infrastructure, fibre optics & broadband telecom, microwave radio & VSAT, military radios, radar, & ECM, test instrumentation.

                                                                                                  • Fast switching, non-reflective design
                                                                                                  • Hermetically sealed module, field replaceable SMA connectors
                                                                                                  • Insertion loss is 1.8dB typical at (DC - 4GHz, TA = +25°C)
                                                                                                  • Isolation is 46dB typical at (DC - 4.0GHz, TA = +25°C)
                                                                                                  • On state return loss is 15dB typical at (DC - 12.0GHz, TA = +25°C)
                                                                                                  • Input power for 1dB compression is 23dBm typical at (0.5 - 20.0GHz, TA = +25°C)
                                                                                                  • Switching transients is 20mVpp typical at (DC - 20GHz, TA = +25°C)
                                                                                                  • Operating temperature range from -55°C to +85°C

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  Frequency Min

                                                                                                  0Hz

                                                                                                  RF IC Case Style

                                                                                                  Module

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Frequency Max

                                                                                                  20GHz

                                                                                                  IC Case / Package

                                                                                                  Module

                                                                                                  Supply Voltage Max

                                                                                                  7V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.0003