列印頁面
15 有存貨
需要更多?
15 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,811.960 |
| 5+ | NT$6,675.730 |
| 10+ | NT$6,539.490 |
| 25+ | NT$6,403.250 |
| 50+ | NT$6,267.010 |
價格Reel of 1
最少: 1
多項: 1
NT$6,811.96
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商BELDEN
製造商產品編號URM67.0050
訂購代碼1769505
技術資料表
Coaxial Cable TypeURM67
Conductor Area CSA6.8mm²
Conductor MaterialCopper
External Diameter10.3mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.75mm
Product Range-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Wire Gauge-
SVHCTo Be Advised
產品總覽
The URM67.0050 is a Coaxial Cable with stranded bare copper inner conductor and a foam PE dielectric. The coaxial cable comes with a black PVC sheath and bare copper braid shield. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- CPR: Eca
- 50 ±2Ω Mean characteristic impedance
- 66% Nominal velocity of propagation
- -30 to 70°C Operating temperature range
應用
Communications & Networking
技術規格
Coaxial Cable Type
URM67
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
50m
SVHC
To Be Advised
Conductor Area CSA
6.8mm²
External Diameter
10.3mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.75mm
Reel Length (Imperial)
164ft
Wire Gauge
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Netherlands
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Netherlands
承擔產品生產最後程序之國家
關稅編號:85442000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):8.23