列印頁面
圖片僅供舉例說明。 請參閱產品描述。

1,932 有存貨
675 即日起您可預購補貨
356 件可于 1-2 個工作日後配送(新加坡 件庫存)
1,576 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$252.130 |
| 10+ | NT$208.380 |
| 25+ | NT$177.920 |
價格Each
最少: 1
多項: 1
NT$252.13
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MC23554复制
製造商標準前置時間17 週
訂購代碼2112461
Product RangeMulticomp Pro Coaxial Connector
技術資料表
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product RangeMulticomp Pro Coaxial Connector
SVHCNo SVHC (16-Jul-2019)
產品總覽
MC23554 is an SMA straight plug RF/coaxial connector designed for reliable high-frequency applications. With a 50-ohm impedance and compatibility with RG174 coaxial cables, this connector is suitable for use in various RF communication systems, ensuring optimal performance up to 6 GHz.
- Offers a compact design with high performance for RF applications
- Facilitates straightforward connections in tight spaces
- Ensures secure and durable connections for reliable signal integrity
- Ideal for RF and microwave applications, minimizing signal loss
- Provides excellent conductivity and corrosion resistance for long-lasting performance
應用
Microwave, Multimedia, Telecommunications, Datacom
技術規格
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (16-Jul-2019)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
Multicomp Pro Coaxial Connector
技術文件 (1)
MC23554 的替代選擇
找到 4 個產品
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85366910
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (16-Jul-2019)
下載產品合規憑證
產品合規憑證
重量 (公斤):.004