![ABRACON ATRD-R-0003 RF Triplexer, 1.56GHz to 1.606GHz, 2.4GHz to 2.5GHz, 4.9GHz to 5.95GHz, 0805 [2012 Metric]](https://tw.element14.com/productimages/standard/en_GB/4381842-40.jpg)
需要更多?
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 10 | NT$14.990 | NT$149.90 |
| 總計 價格 | NT$149.90 | ||
| 數量 | 價格 |
|---|---|
| 10+ | NT$14.990 |
| 100+ | NT$12.980 |
| 500+ | NT$11.770 |
| 1000+ | NT$10.420 |
| 2000+ | NT$10.050 |
| 4000+ | NT$9.670 |
產品訊息
產品總覽
ATRD-R-0003 is a multi-layer chip triplexer. A triplexer's primary function is to separate incoming signals into three separate frequency bands, combine signals from three different bands into a single output, and ensure isolation between the bands to prevent interference. Typical applications include dual-band Wi-Fi/GPS, GNSS, Wi-Fi speakers and sound bars, video streaming and network cameras, VR head mount displays, car infotainment systems and broadband gateways.
- LTCC diplexer supporting 1560 - 1606MHz/ 2400 - 2500MHz/ 4900 - 5950MHz
- SMD mounting
- Low insertion loss of 0.7dB
- 2 x 1.25 x 0.9mm package
- Operating temperature range from -40°C to+85°C
技術規格
Triplexer
0805 [2012 Metric]
1.56 GHz to 1.606 GHz, 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.95 GHz
Broadband Gateways, Dual-Band Wi-Fi & GPS, GNSS, Wi-Fi Soundbars, Speakers & 802.11a/b/g/ac
-
1.56GHz to 1.606GHz, 2.4GHz to 2.5GHz, 4.9GHz to 5.95GHz
8Pins
-40°C
85°C
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證