產品訊息
產品總覽
The NT3H1201W0FHK is a NTAG I²C energy harvesting NFC forum type 2 Tag with field detection pin and I²C interface. In addition to the passive NFC forum compliant contactless interface, the IC features an I²C contact interface, which can communicate with a microcontroller if the NTAG I²C is powered from an external power supply. An additional externally powered SRAM mapped into the memory allows a fast data transfer between the RF and I²C interfaces and vice versa without the write cycle limitations of the EEPROM memory. The NTAG I²C product features a configurable field detection pin, which provides a trigger to an external device depending on the activities at the RF interface. The NTAG I²C product can also supply power to external (low power) devices via the embedded energy harvesting circuitry.
- Configurable field detection pin based on open drain implementation
- Wake-up signal at the field detect pin
- Clear arbitration between RF and I²C interface
- Energy harvesting functionality to power external devices
- FAST READ command for faster data reading
應用
Building Automation, Consumer Electronics, Medical, Portable Devices, Metering
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Read, Write
3.6V
XQFN
I2C
-40°C
NTAG
1.8V
XQFN
8Pins
ISO/IEC 14443A-3
155µA
95°C
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證