2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Amplifier ICs
                                                                                                  列印頁面

                                                                                                  MAX2634AXT/V+T

                                                                                                  RF Amplifier, 15.5 dB Gain, 1.25 dB Noise, 308 to 433.92 MHz, 2.2 to 5.5 V, SC-70-6, AEC-Q100

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES MAX2634AXT/V+T
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號MAX2634AXT/V+T
                                                                                                  訂購代碼3927127
                                                                                                  Product RangeMAX2634 Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  2,500 有存貨

                                                                                                  需要更多?

                                                                                                  2500 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  2500+NT$61.170
                                                                                                  7500+NT$59.000
                                                                                                  價格Each (Supplied on Full Reel)
                                                                                                  最少: 2500
                                                                                                  多項: 2500
                                                                                                  NT$152,925.00
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號MAX2634AXT/V+T
                                                                                                  訂購代碼3927127
                                                                                                  Product RangeMAX2634 Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Frequency Min308MHz
                                                                                                  Frequency Max433.92MHz
                                                                                                  No. of Channels1Channels
                                                                                                  Gain15.5dB
                                                                                                  Frequency Response RF Min308MHz
                                                                                                  Noise Figure Typ1.25dB
                                                                                                  RF IC Case StyleSC-70
                                                                                                  Frequency Response RF Max433.92MHz
                                                                                                  Gain Typ15.5dB
                                                                                                  Third Order Output Intercept Point OIP3 Typ-
                                                                                                  Supply Voltage Min2.2V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Case / PackageSC-70
                                                                                                  No. of Pins6Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product RangeMAX2634 Series
                                                                                                  Automotive Qualification StandardAEC-Q100
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  Frequency Min

                                                                                                  308MHz

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Frequency Response RF Min

                                                                                                  308MHz

                                                                                                  RF IC Case Style

                                                                                                  SC-70

                                                                                                  Gain Typ

                                                                                                  15.5dB

                                                                                                  Supply Voltage Min

                                                                                                  2.2V

                                                                                                  IC Case / Package

                                                                                                  SC-70

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  MAX2634 Series

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Frequency Max

                                                                                                  433.92MHz

                                                                                                  Gain

                                                                                                  15.5dB

                                                                                                  Noise Figure Typ

                                                                                                  1.25dB

                                                                                                  Frequency Response RF Max

                                                                                                  433.92MHz

                                                                                                  Third Order Output Intercept Point OIP3 Typ

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  AEC-Q100

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001