列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
包裝選項
產品訊息
製造商BROADCOM
製造商產品編號ALM-32120-BLKG
訂購代碼
複捲式1645972RL
條帶式包裝1645972
技術資料表
Noise Figure Typ2.5dB
Frequency Response RF Min0.7GHz
RF IC Case StyleMCOB
Frequency Response RF Max1GHz
Gain Typ14.3dB
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageMCOB
No. of Pins20Pins
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
產品總覽
The ALM-32120-BLKG is a 2W high linearity Power Amplifier with good OIP3 performance and exceptionally good PAE at 1dB gain compression point, achieved through the use of Avago Technologies proprietary 0.25μm GaAs enhancement-mode pHEMT process. All matching components are fully integrated within the module and the 50Ω RF input and output pins are already internally AC-coupled. This makes the ALM-32120 extremely easy to use as the only external parts are DC supply bypass capacitors. The adjustable temperature-compensated internal bias circuit allows the device to be operated at either class A or class AB operation.
- Fully matched, input and output
- Unconditionally stable across load condition
- Built-in adjustable temperature compensated internal bias circuitry
- GaAs E-pHEMT technology
- Excellent uniformity in product specifications
- High MTTF for base station application
應用
Industrial
技術規格
Noise Figure Typ
2.5dB
RF IC Case Style
MCOB
Gain Typ
14.3dB
Supply Voltage Max
5V
No. of Pins
20Pins
Operating Temperature Max
150°C
Frequency Response RF Min
0.7GHz
Frequency Response RF Max
1GHz
Supply Voltage Min
-
IC Case / Package
MCOB
Operating Temperature Min
-
Product Range
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85423390
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.000003