列印頁面
250 有存貨
需要更多?
250 件可于 3-4 個工作日後配送(英國 件庫存)
存貨供應完畢便停止銷售
| 數量 | 價格 |
|---|---|
| 1+ | NT$482.180 |
| 10+ | NT$382.670 |
| 25+ | NT$357.810 |
| 50+ | NT$344.150 |
| 100+ | NT$330.490 |
| 250+ | NT$323.890 |
價格Each
最少: 1
多項: 1
NT$482.18
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商RENESAS
製造商產品編號F1162NBGI复制
訂購代碼2828530
技術資料表
Frequency Min2.3GHz
Frequency Max2.7GHz
Frequency Response RF Min400MHz
Supply Voltage Min4.75V
Frequency Response RF Max1GHz
Supply Voltage Max5.25V
Frequency Response LO Min500MHz
RF IC Case StyleQFN-EP
Frequency Response LO Max1.15GHz
Frequency Response IF Min50MHz
Frequency Response IF Max300MHz
Conversion Gain9.2dB
Third Order Intercept Point IIP3 Typ-
IC Case / PackageQFN-EP
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
產品總覽
F1162NBGI is a RF to IF dual down converting mixer. This device is part of a series of mixers offered with high side or low side injection options for all UTRA bands. The F1162 dual channel device is designed to operate with a single 5V supply. It is optimized for operation in a multi-mode, multi-carrier Base Station receiver for RF bands from 2300 to 2700MHz with low side or high side injection.
- Dual path for diversity systems, ideal for multi-carrier systems
- 8.9dB typical gain, ultra linear +43dBm IP3O
- Low NF <lt/>10dB, 200 ohm output impedance
- Ultra high +13dBm P1dBI, pin compatible w/existing solutions
- Constant LO Port Z in STBY mode, <lt/>200nsec settling from power down
- ICC = 230mA low current mode, ICC = 330mA standard mode
- 2300 to 2700MHz RF frequency range, 7,38,40,41 UART brands, 50 to 500MHz IF frequency range
- High and low side injection
- 4.75 to 5.25V supply voltage range (TC = +25°C)
- 36pin QFN package, operating temperature range from TC = -40°C to +100°C (case temperature)
技術規格
Frequency Min
2.3GHz
Frequency Response RF Min
400MHz
Frequency Response RF Max
1GHz
Frequency Response LO Min
500MHz
Frequency Response LO Max
1.15GHz
Frequency Response IF Max
300MHz
Third Order Intercept Point IIP3 Typ
-
No. of Pins
36Pins
Operating Temperature Max
100°C
MSL
MSL 1 - Unlimited
Frequency Max
2.7GHz
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
RF IC Case Style
QFN-EP
Frequency Response IF Min
50MHz
Conversion Gain
9.2dB
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (12-Jan-2017)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000833