找到的與 "MICROCHIP" 相符的結果 17
檢視
買方
工程師
製造商
Frequency Min
RF Primary Function
Frequency Max
RF / IF Modulation
Supply Voltage Min
Device Core
Supply Voltage Max
Data Rate
Data Bus Width
IC Case / Package
Operating Frequency Max
Receiving Current
Transmitting Current
No. of Pins
Program Memory Size
RF IC Case Style
Frequency Response RF Min
Interfaces
Frequency Response RF Max
RF Receiver Applications
Operating Temperature Min
No. of I/O's
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transmitter Applications
RAM Memory Size
Product Range
ADC Channels
RF Transceiver Applications
ADC Resolution
IC Mounting
MCU Family
MCU Series
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$18.430 25+ NT$18.070 100+ NT$17.700 | 300MHz | Transmitter | 450MHz | ASK, FSK | 1.8V | - | 3.6V | 50Kbps | - | MSOP | - | - | 12.5mA | 10Pins | - | MSOP | 300MHz | - | 450MHz | - | -40°C | - | 10dBm | 125°C | - | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS) | - | - | - | - | - | - | - | - | ||||||
Each | 1+ NT$144.280 25+ NT$141.400 100+ NT$138.510 | 2.4GHz | Transceiver | 2.4835GHz | O-QPSK | 2.4V | - | 3.6V | 625Kbps | - | QFN | - | 19mA | 23mA | 40Pins | - | QFN | 2.4GHz | - | 2.4835GHz | - | -40°C | - | 0dBm | 85°C | -95dBm | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$32.440 25+ NT$29.640 100+ NT$27.670 | 300MHz | Transmitter | 450MHz | ASK, OOK | 1.8V | - | 3.6V | 20Kbps | - | SOT-23 | - | - | 12.5mA | 6Pins | - | SOT-23 | 300MHz | - | 450MHz | - | -40°C | - | 10dBm | 85°C | - | Fan Controllers, Remote Power Switches, Multimedia Remote Control, Remote Sensor, Data Links | - | - | - | - | - | - | - | - | ||||||
Each | 1+ NT$75.430 25+ NT$73.930 100+ NT$72.420 490+ NT$70.910 | 769MHz | Transceiver | 935MHz | BPSK, O-QPSK | 1.8V | - | 3.6V | 1Mbps | - | QFN | - | 9.2mA | 18mA | 32Pins | - | QFN | 769MHz | - | 935MHz | - | -40°C | - | 10dBm | 85°C | -110dBm | - | - | - | - | Energy Harvesting, Wireless Sensor Network, 6LoWPAN systems, Industrial Control, Health Care | - | - | - | - | ||||||
Each | 1+ NT$238.540 25+ NT$221.650 | - | Transceiver | 2.4GHz | 8DPSK, DQPSK, GFSK | 3.2V | - | 4.2V | 3Mbps | - | VFBGA | - | - | - | 82Pins | - | VFBGA | - | - | 2.4GHz | - | -40°C | - | - | 85°C | -92dBm | - | - | - | - | Bluetooth Audio Transmitter, Headphones, Multiple Speakers, Portable Speakers | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$122.940 25+ NT$113.270 100+ NT$110.160 | 2.412GHz | Transceiver | 2.484GHz | BPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK | 2.7V | - | 3.6V | 72.2Mbps | - | QFN | - | 61A | 265mA | 40Pins | - | QFN | 2.412GHz | - | 2.484GHz | - | -40°C | - | 17dBm | 85°C | -95dBm | - | - | - | - | 2.4 GHz ISM Band, 802.11 b/g/n, Radio/Baseband/MAC Network Controller | - | - | - | - | ||||||
Each | 1+ NT$278.020 25+ NT$272.460 100+ NT$266.900 136+ NT$261.340 | - | Transceiver | - | - | 1.8V | ARM Cortex-M0+ | 3.63V | - | 32 bit | Module | 48MHz | - | - | 25Pins | 256KB | - | 868.3MHz | I2C, SPI, UART, USART, USB | 925MHz | - | -40°C | 16I/O's | - | 85°C | - | - | 32KB | SAM 32 Family SAM R30 Series Microcontrollers | 4Channels | - | 12Bit | Surface Mount | SAM 32 | SAM R30 | ||||||
Each | 1+ NT$46.410 25+ NT$45.490 100+ NT$44.560 | 300MHz | Receiver | 450MHz | ASK, OOK | 3V | - | 3.6V | 20Kbps | - | QSOP | - | 6mA | - | 16Pins | - | QSOP | 300MHz | - | 450MHz | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | -40°C | - | - | 105°C | -110dBm | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$46.410 25+ NT$45.490 100+ NT$44.560 2500+ NT$43.630 | 300MHz | Receiver | 450MHz | ASK, OOK | 3V | - | 3.6V | 20Kbps | - | QSOP | - | 6mA | - | 16Pins | - | QSOP | 300MHz | - | 450MHz | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | -40°C | - | - | 105°C | -110dBm | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$18.400 25+ NT$18.040 100+ NT$17.670 2500+ NT$17.300 | 300MHz | Transmitter | 450MHz | ASK, FSK | 1.8V | - | 3.6V | 50Kbps | - | MSOP | - | - | - | 10Pins | - | MSOP | 300MHz | - | 450MHz | - | -40°C | - | 10dBm | 125°C | - | Doorbell, Garage Door Opener, Irrigation/Remote Fan/Lighting Control, Remote Keyless Entry Systems | - | - | - | - | - | - | - | - | ||||||
Each | 1+ NT$43.900 25+ NT$41.270 100+ NT$40.450 | 850MHz | Receiver | 950MHz | ASK, OOK | 3V | - | 3.6V | 10Kbps | - | QSOP | - | 9.5mA | - | 16Pins | - | QSOP | 850MHz | - | 950MHz | Remote Keyless Entry System (RKE), RFID | -40°C | - | - | 105°C | -109dBm | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$44.030 25+ NT$43.150 100+ NT$42.270 2500+ NT$41.390 | 850MHz | Receiver | 950MHz | ASK, OOK | 3V | - | 3.6V | 10Kbps | - | QSOP | - | 6mA | - | 16Pins | - | QSOP | 850MHz | - | 950MHz | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | -40°C | - | - | 105°C | -109dBm | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ NT$153.640 25+ NT$150.570 100+ NT$147.500 490+ NT$144.430 | 2.405GHz | Transceiver | 2.48GHz | O-QPSK | 1.8V | - | 3.6V | 2Mbps | - | QFN | - | 12.3mA | 14mA | 32Pins | - | QFN | 2.405GHz | - | 2.48GHz | - | -40°C | - | 3dBm | 125°C | -101dBm | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$127.270 25+ NT$116.480 100+ NT$106.340 3000+ NT$104.220 | 950MHz | Transceiver | 960MHz | FSK, OOK | 2.1V | - | 3.6V | 200Kbps | - | QFN | - | 3mA | 16mA | 32Pins | - | QFN | 950MHz | - | 960MHz | - | -40°C | - | 12.5dBm | 85°C | -101dBm | - | - | - | - | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | - | - | - | - | ||||||
Each | 1+ NT$143.760 25+ NT$140.890 100+ NT$138.010 5000+ NT$135.140 | 2.322GHz | Transceiver | 2.527GHz | O-QPSK | 1.8V | - | 3.6V | 2Mbps | - | VQFN | - | 11.8A | 13.8A | 32Pins | - | VQFN | 2.322GHz | - | 2.527GHz | - | -40°C | - | 4dBm | 85°C | -101dBm | - | - | AT86RF233 | - | ZigBee RF4CE Remote Control Target Device, 2.4GHz IEEE 802.15.4 Systems, Consumer Electronics | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$143.760 25+ NT$140.890 100+ NT$138.010 5000+ NT$135.140 | 2.405GHz | Transceiver | 2.48GHz | O-QPSK | 1.8V | - | 3.6V | 2Mbps | - | QFN | - | 12.3mA | 14mA | 32Pins | - | QFN | 2.405GHz | - | 2.48GHz | - | -40°C | - | 3dBm | 85°C | -101dBm | - | - | - | - | - | - | - | - | - | ||||||
MICROCHIP | Each | 1+ NT$87.490 25+ NT$85.010 | - | Transceiver | - | O-QPSK | 1.8V | - | 3.6V | 250Kbps | - | QFN | - | 15.5mA | 17mA | 32Pins | - | QFN | 2.405GHz | - | 2.48GHz | - | -40°C | - | 3dBm | 85°C | -101dBm | - | - | - | - | - | - | - | - | - | |||||