找到的與 "industrial-automation-applications" 相符的結果 4
在 e絡盟台灣 找到大量 RF Receivers Transmitters & Transceivers 商品。我们备有各种 RF Receivers Transmitters & Transceivers 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Silicon Labs, Infineon & Stmicroelectronics。
檢視
買方
工程師
製造商
Frequency Min
RF Primary Function
Frequency Max
RF / IF Modulation
Supply Voltage Min
Supply Voltage Max
Data Rate
IC Case / Package
Receiving Current
Transmitting Current
No. of Pins
RF IC Case Style
Frequency Response RF Min
Frequency Response RF Max
RF Receiver Applications
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transceiver Applications
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$144.180 10+ NT$114.480 25+ NT$107.370 50+ NT$102.340 100+ NT$97.460 其他價格... | 2.4GHz | Transceiver | 2.4835GHz | GFSK | 1.7V | 3.6V | 1Mbps | WLCSP | 7.7mA | 15.1mA | 34Pins | WLCSP | 2.4GHz | 2.4835GHz | - | -40°C | 8dBm | 85°C | -88dBm | Consumer Medical, Fitness, Home/Industrial Automation, Security/Proximity, Watches, Wellness & Sport | ||||||
Each | 1+ NT$130.640 10+ NT$113.570 25+ NT$107.010 50+ NT$103.080 100+ NT$99.140 其他價格... | 315MHz | Receiver | 917MHz | FSK, GFSK, OOK | 1.8V | 3.6V | 120Kbps | QFN | 12mA | - | 20Pins | QFN | 315MHz | 917MHz | Remote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems | -40°C | - | 85°C | -113dBm | - | ||||||
Each | 1+ NT$257.600 10+ NT$224.530 25+ NT$210.640 50+ NT$203.550 100+ NT$196.560 其他價格... | 240MHz | Receiver | 960MHz | FSK, GFSK, OOK | 1.8V | 3.6V | 256Kbps | QFN | 18.5mA | - | 20Pins | QFN | 240MHz | 960MHz | Remote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems | -40°C | - | 85°C | -101dBm | - | ||||||
INFINEON | Each | 1+ NT$220.460 10+ NT$198.420 25+ NT$186.650 50+ NT$173.420 100+ NT$169.960 其他價格... | 2.4GHz | Transceiver | 2.4835GHz | GFSK | 2.7V | 3.6V | 62.5Kbps | QFN | 57.7mA | 69.1mA | 48Pins | QFN | 2.4GHz | 2.4835GHz | - | 0°C | 0dBm | 70°C | -90dBm | Barcode Scanners, Consumer Electronics, Home Automation, Industrial Applications, Remote Controls | |||||