列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
產品訊息
製造商NXP
製造商產品編號QN9080-001-M17AZ复制
訂購代碼3003144
Product RangeQN9080 Series Microcontrollers
技術資料表
Bluetooth VersionBluetooth 5.0
Device CoreARM Cortex-M4F
Bluetooth Class-
Data Bus Width32 bit
Operating Frequency Max32MHz
InterfacesI2C, SPI, USART, USB
Receiver Sensitivity Rx-92.7dBm
Program Memory Size512KB
No. of Pins54Pins
IC Case / PackageLFLGA
No. of I/O's32I/O's
Supply Voltage Range1.62 V to 3.6 V
RAM Memory Size128KB
ADC Channels8Channels
ADC Resolution16Bit
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, IC, MIC
Product RangeQN9080 Series Microcontrollers
IC MountingSurface Mount
MCU SeriesQN908x
SVHCNo SVHC (27-Jun-2018)
QN9080-001-M17AZ 的替代選擇
找到 1 個產品
技術規格
Bluetooth Version
Bluetooth 5.0
Bluetooth Class
-
Operating Frequency Max
32MHz
Receiver Sensitivity Rx
-92.7dBm
No. of Pins
54Pins
No. of I/O's
32I/O's
RAM Memory Size
128KB
ADC Resolution
16Bit
Certifications
CE, FCC, IC, MIC
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4F
Data Bus Width
32 bit
Interfaces
I2C, SPI, USART, USB
Program Memory Size
512KB
IC Case / Package
LFLGA
Supply Voltage Range
1.62 V to 3.6 V
ADC Channels
8Channels
Operating Temperature Range
-40 °C to 85 °C
Product Range
QN9080 Series Microcontrollers
MCU Series
QN908x
SVHC
No SVHC (27-Jun-2018)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85423190
US ECCN:5A992.c
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2018)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001996