需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$246.630 |
| 5+ | NT$226.260 |
| 10+ | NT$205.880 |
| 50+ | NT$195.550 |
| 100+ | NT$185.210 |
| 250+ | NT$171.210 |
產品訊息
產品總覽
BGM270SC22SNA4 is a BGM270S wireless Gecko module. It is a secure, high-performance wireless module optimized for the needs of battery and line-powered IoT devices operating in the 2.4GHz band. The BGM270S is a complete System in Package solution offered with robust and fully upgradeable software stacks, global regulatory certifications, advanced development and debugging tools, and documentation that simplifies and minimizes the development cycle of your end-product, helping to accelerate its time-to-market. Applications include Bluetooth mesh, portable medical, home end devices, fleet/asset monitoring, industrial automation, access control, sport, fitness and wellness devices, and power tools.
- 32-bit ARM® Cortex®-M33 core with 76.8MHz maximum operating frequency
- 768kB of flash and 64kB of RAM
- Energy-efficient radio core with low active and sleep currents
- Integrated PA with 6.5dBm (2.4GHz) TX power
- Secure boot with root of trust and secure loader (RTSL)
- DC-DC supporting buck (1.8 to 3.8V)
- Operating temperature range from -40 to +105°C
- UKCA (UK), FCC (USA), ISED (Canada), MIC (Japan), KC (South Korea) regulatory certification
- 48-pin SiP package
- Die temperature sensor with +/-1.5°C accuracy after single point calibration
技術規格
Bluetooth LE 6.0
I2C, SPI, UART, USART
1.8V to 3.8V
CE, FCC, ISED, KC, MIC, UKCA
No SVHC (25-Jun-2025)
-
-95.9dBm
-40 °C to 105 °C
BGM270S Series
法規與環境保護
承擔產品生產最後程序之國家原產地:South Korea
承擔產品生產最後程序之國家
RoHS
產品合規憑證