列印頁面
BM20SPKA1NBC-0001AA
Bluetooth Module, Class 2, BLE 5.0 + EDR, -91 dBm Sensitivity, 3 V to 4.2 V, -20 °C to 70 °C
圖片僅供舉例說明。 請參閱產品描述。

126 有存貨
需要更多?
126 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$327.560 |
| 25+ | NT$303.870 |
價格Each
最少: 1
多項: 1
NT$327.56
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MICROCHIP
製造商產品編號BM20SPKA1NBC-0001AA复制
製造商標準前置時間19 週
訂購代碼3580727
Product RangeBM20 Series
技術資料表
Bluetooth VersionBluetooth LE 5.0 + EDR
Bluetooth ClassClass 2
InterfacesUART
Receiver Sensitivity Rx-91 dBm
Supply Voltage Range3 V to 4.2 V
Operating Temperature Range-20 °C to 70 °C
CertificationsANATEL, CE, FCC, IC, IFT, KC, MIC, NCC, SRRC
Product RangeBM20 Series
SVHCNo SVHC (04-Feb-2026)
產品總覽
- Bluetooth ® v5.0 stereo audio module
- Class 2 surface mount module with integrated antenna and shield
- On-board embedded Bluetooth stack
- Easy to configure with Windows GUI or direct by MCU
- Integrated 3V and 1.8V configurable switching regulator and LDO
- Built-in lithium-ion battery charger (up to 350mA)
- Built-in ADC for battery monitor and voltage sense
- Audio-in/out
- Transparent UART mode for seamless serial data over UART interface
- Integrated crystal oscillator and matching circuitry and secure AES128 encryption
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Bluetooth Version
Bluetooth LE 5.0 + EDR
Interfaces
UART
Supply Voltage Range
3 V to 4.2 V
Certifications
ANATEL, CE, FCC, IC, IFT, KC, MIC, NCC, SRRC
SVHC
No SVHC (04-Feb-2026)
Bluetooth Class
Class 2
Receiver Sensitivity Rx
-91 dBm
Operating Temperature Range
-20 °C to 70 °C
Product Range
BM20 Series
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
關稅編號:85176200
US ECCN:5A992.c
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.007257