需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$602.110 |
| 5+ | NT$590.070 |
| 10+ | NT$578.030 |
| 50+ | NT$565.990 |
| 100+ | NT$558.280 |
產品訊息
產品總覽
The BT800 provides exceptionally low power consumption with outstanding range. Supporting the latest Bluetooth v4.0 Specification with EDR (Enhanced Data Rate), the module enables OEMs to accelerate their development time for leveraging either Classic Bluetooth or Bluetooth Low Energy (BLE) into their operating system based devices. The module presents an HCI interface and has native support for Windows and Linux Bluetooth software stacks. The BT800 device is fully qualified by the Bluetooth SIG. This also allows designers to integrate their existing pre-approved Bluetooth Host and Profile subsystem stacks to gain a Bluetooth END product approval for their products.
- Bluetooth v4.0 - Dual Mode
- Compact Footprint
- Class 1 output - 8dBm
- USB, GPIO, I2S & PCM
- Industrial Temperature Range
- 64k EEPROM support for HID Proxy Mode
- Bluetooth SIG approvals
應用
Wireless, RF Communications, Medical, Industrial, Automotive
技術規格
Bluetooth 4.0 + EDR
USB
1.7 V to 3.6 V
CE, FCC, IC
No SVHC (19-Jan-2021)
Class 1
-89 dBm
-30 °C to 85 °C
BT800 series
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證