列印頁面
圖片僅供舉例說明。 請參閱產品描述。
312 有存貨
需要更多?
312 件可于 3-4 個工作日後配送(英國 件庫存)
存貨供應完畢便停止銷售
| 數量 | 價格 |
|---|---|
| 1+ | NT$269.010 |
| 5+ | NT$253.890 |
| 10+ | NT$238.760 |
| 50+ | NT$233.990 |
| 100+ | NT$229.210 |
| 250+ | NT$224.440 |
價格Each
最少: 1
多項: 1
NT$269.01
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商RENESAS
製造商產品編號RYZ012A100FZ00#BD0
訂購代碼3890216
Product RangeRYZ012 Series
技術資料表
Bluetooth VersionBluetooth LE 5.0
Bluetooth Class-
InterfacesSPI, UART
Receiver Sensitivity Rx-93 dBm
Supply Voltage Range1.8 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
CertificationsFCC, ISED, MIC, RCM, RED
Product RangeRYZ012 Series
SVHCNo SVHC (27-Jun-2024)
產品總覽
RYZ012A100FZ00#BD0 is a RYZ012A module with internal antenna. RYZ012 is a highly integrated multi-standard wireless communication module that provides a qualified solution for BLE 5 Bluetooth® 5 Low Energy (LE) and several IEEE 802.15.4 based communication standards. The integrated processor runs the network stack. The network stacks are executed inside the module, so there is no need for external stack operation.
- Bluetooth LE/802.15.4/2.4-GHz RF transceiver embedded
- Bluetooth 5 compliant, 1Mbps, 2Mbps, long range 125Kbps and 500kbps
- IEEE802.15.4 compliant, 250kbps
- 2.4GHz proprietary 1Mbps/2Mbps/250kbps/500kbps mode with adaptive frequency hopping feature support
- Tx output power: up to +10dBm
- Single-pin antenna interface
- RSSI monitoring with ±1dB resolution
- Auto acknowledgment, retransmission and flow control
技術規格
Bluetooth Version
Bluetooth LE 5.0
Interfaces
SPI, UART
Supply Voltage Range
1.8 V to 3.6 V
Certifications
FCC, ISED, MIC, RCM, RED
SVHC
No SVHC (27-Jun-2024)
Bluetooth Class
-
Receiver Sensitivity Rx
-93 dBm
Operating Temperature Range
-40 °C to 85 °C
Product Range
RYZ012 Series
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
關稅編號:85176200
US ECCN:5A991.g
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001