列印頁面
MGM270SC22SNA4
Bluetooth & Zigbee Module, Bluetooth LE 6.0, Zigbee PRO, 2.402 to 2.48GHz, 1.8 to 3.8V, -40 to 105°C
圖片僅供舉例說明。 請參閱產品描述。

780 有存貨
需要更多?
780 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$250.890 |
| 5+ | NT$230.060 |
| 10+ | NT$209.220 |
| 50+ | NT$198.740 |
| 100+ | NT$188.250 |
| 250+ | NT$174.250 |
價格Each
最少: 1
多項: 1
NT$250.89
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商SILICON LABS
製造商產品編號MGM270SC22SNA4复制
製造商標準前置時間30 週
訂購代碼4839854
Product RangeMGM270S Series
技術資料表
Operating Temperature Range-40°C to +105°C
Protocol 3IEEE 802.15.4
Protocol 4-
Supply Voltage Range1.8V to 3.8V
Product RangeMGM270S Series
SVHCNo SVHC (25-Jun-2025)
產品總覽
MGM270SC22SNA4 is a MGM270S wireless Gecko module. It is a secure, high-performance wireless module optimized for the needs of battery and line-powered IoT devices operating in the 2.4GHz band. The MGM270S is a complete System in Package solution offered with robust and fully upgradeable software stacks, global regulatory certifications, advanced development and debugging tools, and documentation that simplifies and minimizes the development cycle of your end-product, helping to accelerate its time-to-market. Applications include home end devices, mesh networking, fleet/asset monitoring, industrial automation, access control, and power tools.
- 32-bit ARM® Cortex®-M33 core with 76.8MHz maximum operating frequency
- 768kB of flash and 64kB of RAM
- Energy-efficient radio core with low active and sleep currents
- Integrated PA with 6.5dBm (2.4GHz) TX power
- Secure boot with root of Trust and Secure Loader (RTSL)
- DC-DC supporting buck (1.8 to 3.8V)
- Operating temperature range from -40 to +105°C
- UKCA (UK), FCC (USA), ISED (Canada), MIC (Japan), KC (South Korea) regulatory certification
- 48-pin SiP package
- Die temperature sensor with +/-1.5°C accuracy after single point calibration
技術規格
Operating Temperature Range
-40°C to +105°C
Protocol 4
-
Product Range
MGM270S Series
Protocol 3
IEEE 802.15.4
Supply Voltage Range
1.8V to 3.8V
SVHC
No SVHC (25-Jun-2025)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:South Korea
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:South Korea
承擔產品生產最後程序之國家
關稅編號:85176990
US ECCN:5A992.c
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001