列印頁面
3 有存貨
2 即日起您可預購補貨
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$907.170 |
價格Each
最少: 1
多項: 1
NT$907.17
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
- Simple and easy to use with large dial and spring opening
- Ideal discreet safe to allow access to multiple users, particularly indoors in an office or factory environment
- Easy to mount with fixing kit supplied
- A unique item within our channels, a compact, easy to open key safe for industrial use or interior, blocks of flats
- Tough die cast body for strength and durability
- Powder coated body - added resistance against corrosion
- Matt black door for discreet product mounting
- Easy open mechanism for simple fast access
- Resettable combination for added convenience and security
- 4 Digit code for added security
- Mounting Kit included
- External - Body width - 75mm - Height - 94mm, Depth - 37mm
- Internal - Body width - 56mm, Height - 73mm
技術規格
No. of Keys
0
External Width
75mm
Cabinet Material
Metal
SVHC
No SVHC (21-Jan-2025)
External Height
94mm
External Depth
37mm
Product Range
601
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:83011000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.305676