列印頁面
26,706 有存貨
24,000 即日起您可預購補貨
4,345 件可于 1-2 個工作日後配送(新加坡 件庫存)
22,361 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 5 | NT$30.170 | NT$150.85 |
| 總計 價格 | NT$150.85 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 5+ | NT$30.170 |
| 10+ | NT$18.590 |
| 100+ | NT$14.520 |
| 500+ | NT$12.340 |
| 1000+ | NT$6.890 |
| 5000+ | NT$6.260 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商INFINEON
製造商產品編號BGX50AE6327HTSA1复制
訂購代碼
複捲式2432683RL
條帶式包裝2432683
Product RangeBGX50
其他名稱BGX 50A E6327, SP000011092
技術資料表
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage50V
Average Forward Current140mA
Bridge Rectifier Case StyleSOT-143
No. of Pins4Pins
Forward Voltage Max1.3V
Bridge Rectifier MountingSurface Mount
Forward Surge Current-
Operating Temperature Max150°C
Product RangeBGX50
SVHCNo SVHC (25-Jun-2025)
產品總覽
The BGX 50A E6327 is a single phase high-speed silicon Switching Diode Array with bridge configuration. Schottky diode rectifier with fast switching speed and low voltage drop for high energy efficiency rectifiers. Suitable also for advanced reverse polarity protection.
- Very small system
- 70V Peak reverse voltage
- 210mW Total power dissipation
- 360k/W Junction, soldering point
- 1.5pF Diode capacitance
- 6ns Reverse recovery time
- AEC-Q101 Qualified
應用
Mains Rectification
警告
Due to technical requirements, components may contain dangerous substances.
附註
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
No. of Phases
Single Phase
Average Forward Current
140mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
50V
Bridge Rectifier Case Style
SOT-143
Forward Voltage Max
1.3V
Forward Surge Current
-
Product Range
BGX50
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85411000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0005