列印頁面
1,604 有存貨
需要更多?
1,604 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 5 | NT$24.560 | NT$122.80 |
| 總計 價格 | NT$122.80 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 5+ | NT$24.560 |
| 50+ | NT$14.040 |
| 100+ | NT$9.480 |
| 500+ | NT$7.070 |
| 1500+ | NT$6.320 |
整卷
| 數量 | 價格 |
|---|---|
| 3000+ | NT$5.050 |
| 9000+ | NT$4.950 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商NEXPERIA
製造商產品編號BAT754L,115复制
製造商標準前置時間13 週
訂購代碼
整卷2438988
複捲式1757755RL
條帶式包裝1757755
Product RangeBAT754
技術資料表
Repetitive Peak Reverse Voltage30V
Average Forward Current100mA
Diode ConfigurationTriple Isolated
Diode Case StyleSOT-363
No. of Pins6Pins
Forward Voltage Max750mV
Forward Surge Current600mA
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeBAT754
Qualification-
SVHCNo SVHC (25-Jun-2025)
產品總覽
The BAT754L,115 is a Schottky Barrier Triple Diode with an integrated guard ring for stress protection. It is encapsulated in very small surface-mounted device (SMD) plastic package.
- Low forward voltage
- Low capacitance
- Ultra high-speed switching
- Reverse polarity protection
- AEC-Q101 qualified
應用
Power Management, Automotive, Industrial
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Triple Isolated
No. of Pins
6Pins
Forward Surge Current
600mA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
100mA
Diode Case Style
SOT-363
Forward Voltage Max
750mV
Operating Temperature Max
125°C
Product Range
BAT754
SVHC
No SVHC (25-Jun-2025)
BAT754L,115 的替代選擇
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85411000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000018