列印頁面
產品訊息
製造商MULTICOMP
製造商產品編號TBAS16复制
訂購代碼
複捲式9207147RL
條帶式包裝9207147
Product RangeTBAS1
技術資料表
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage85V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeTBAS1
Qualification-
SVHCTo Be Advised
TBAS16 的替代選擇
找到 5 個產品
產品總覽
The TBAS16 is a silicon planar epitaxial high-speed Switching Diode.
- 75V Continuous reverse voltage
- 500mA Repetitive peak forward current
- 150°C Junction temperature
應用
Industrial
技術規格
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
TBAS1
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
相關產品
找到 4 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
關稅編號:85411000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.000073