列印頁面
圖片僅供舉例說明。 請參閱產品描述。

7 有存貨
425 即日起您可預購補貨
7 件可于 1-2 個工作日後配送(新加坡 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$148.920 |
| 10+ | NT$97.670 |
| 100+ | NT$72.530 |
| 500+ | NT$56.410 |
| 1000+ | NT$55.780 |
價格Each
最少: 1
多項: 1
NT$148.92
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號DSP8-12A复制
訂購代碼1080104
Product RangeDSP8
技術資料表
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current11A
Diode ConfigurationDual Series
Forward Voltage Max1.6V
Reverse Recovery Time-
Forward Surge Current100A
Operating Temperature Max180°C
Diode Case StyleTO-220AB
No. of Pins3Pins
Product RangeDSP8
Qualification-
SVHCNo SVHC (17-Jan-2023)
產品總覽
The DSP8-12A is a Standard Rectifier features planar passivated chips, very low leakage current and very low forward voltage drop. This rectifier is suitable for single- and three-phase bridge configurations.
- Improved thermal behaviour
- 0.79V Threshold voltage
- 33mΩ Slope resistance
- 100W at 25°C Total power dissipation
- 4pF at 400V/1MHz Junction capacitance
- Epoxy meets UL94V-0
應用
Power Management
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Dual Series
Reverse Recovery Time
-
Operating Temperature Max
180°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
11A
Forward Voltage Max
1.6V
Forward Surge Current
100A
Diode Case Style
TO-220AB
Product Range
DSP8
SVHC
No SVHC (17-Jan-2023)
相關產品
找到 4 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:85411000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下載產品合規憑證
產品合規憑證
重量 (公斤):.004