列印頁面
產品訊息
製造商ROHM
製造商產品編號RSB27F2FHT106复制
訂購代碼
複捲式2528816RL
條帶式包裝2528816
Product RangeRSB27
技術資料表
Zener Voltage Nom27V
Diode ConfigurationDual Series
Power Dissipation200mW
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode MountingSurface Mount
Product RangeRSB27
QualificationAEC-Q101
SVHCNo SVHC (17-Jan-2023)
產品總覽
- AEC-Q101 Qualified
應用
Automotive
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
附註
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
技術規格
Zener Voltage Nom
27V
Power Dissipation
200mW
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Diode Configuration
Dual Series
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
RSB27
SVHC
No SVHC (17-Jan-2023)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
關稅編號:85411000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000013