列印頁面
產品訊息
製造商ONSEMI
製造商產品編號NVMFD5C446NT1G
訂購代碼2895698RL
技術資料表
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Continuous Drain Current Id127A
Drain Source Voltage Vds P Channel40V
On Resistance Rds(on)0.0024ohm
Continuous Drain Current Id N Channel127A
Continuous Drain Current Id P Channel127A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0029ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel-
Transistor Case StyleDFN
Gate Source Threshold Voltage Max3.5V
No. of Pins8Pins
Power Dissipation Pd89W
Power Dissipation N Channel89W
Power Dissipation P Channel89W
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
技術規格
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id
127A
On Resistance Rds(on)
0.0024ohm
Continuous Drain Current Id P Channel
127A
Drain Source On State Resistance N Channel
0.0029ohm
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
3.5V
Power Dissipation Pd
89W
Power Dissipation P Channel
89W
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
127A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
DFN
No. of Pins
8Pins
Power Dissipation N Channel
89W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85412900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0001