TE CONNECTIVITY
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
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. Dual MOSFETs
                                                                                                  列印頁面

                                                                                                  ZXMHC3F381N8TC

                                                                                                  Dual MOSFET, H-Bridge, Complementary N and P Channel, 30 V, 30 V, 3.98 A, 3.98 A, 0.033 ohm

                                                                                                  DIODES INC.
                                                                                                  DIODES INC. ZXMHC3F381N8TC
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商DIODES INC.
                                                                                                  製造商產品編號ZXMHC3F381N8TC
                                                                                                  訂購代碼2061507RL
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  包裝選項
                                                                                                  1,425 有存貨

                                                                                                  需要更多?

                                                                                                  1425 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  100+NT$25.520
                                                                                                  500+NT$20.640
                                                                                                  1000+NT$18.860
                                                                                                  價格Each (Supplied on Cut Tape)
                                                                                                  最少: 100
                                                                                                  多項: 1
                                                                                                  NT$2,552.00
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  DIODES INC.
                                                                                                  製造商DIODES INC.
                                                                                                  製造商產品編號ZXMHC3F381N8TC
                                                                                                  訂購代碼2061507RL
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Transistor PolarityComplementary N and P Channel
                                                                                                  Channel TypeComplementary N and P Channel
                                                                                                  Drain Source Voltage Vds N Channel30V
                                                                                                  Drain Source Voltage Vds30V
                                                                                                  Continuous Drain Current Id3.98A
                                                                                                  Drain Source Voltage Vds P Channel30V
                                                                                                  Continuous Drain Current Id N Channel3.98A
                                                                                                  On Resistance Rds(on)0.033ohm
                                                                                                  Continuous Drain Current Id P Channel3.98A
                                                                                                  Drain Source On State Resistance N Channel0.033ohm
                                                                                                  Transistor MountingSurface Mount
                                                                                                  Drain Source On State Resistance P Channel0.033ohm
                                                                                                  Rds(on) Test Voltage10V
                                                                                                  Gate Source Threshold Voltage Max1V
                                                                                                  Transistor Case StyleSOIC
                                                                                                  Power Dissipation Pd870mW
                                                                                                  No. of Pins8Pins
                                                                                                  Power Dissipation N Channel870mW
                                                                                                  Power Dissipation P Channel870mW
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  The ZXMHC3F381N8TC is a N/P-channel complementary enhancement-mode MOSFET H-Bridge offers low ON-resistance achievable with low gate drive. It is ideal for DC to AC inverter applications.

                                                                                                  應用

                                                                                                  Industrial, Power Management, Motor Drive & Control

                                                                                                  警告

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  技術規格

                                                                                                  Transistor Polarity

                                                                                                  Complementary N and P Channel

                                                                                                  Drain Source Voltage Vds N Channel

                                                                                                  30V

                                                                                                  Continuous Drain Current Id

                                                                                                  3.98A

                                                                                                  Continuous Drain Current Id N Channel

                                                                                                  3.98A

                                                                                                  Continuous Drain Current Id P Channel

                                                                                                  3.98A

                                                                                                  Transistor Mounting

                                                                                                  Surface Mount

                                                                                                  Rds(on) Test Voltage

                                                                                                  10V

                                                                                                  Transistor Case Style

                                                                                                  SOIC

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Power Dissipation P Channel

                                                                                                  870mW

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Channel Type

                                                                                                  Complementary N and P Channel

                                                                                                  Drain Source Voltage Vds

                                                                                                  30V

                                                                                                  Drain Source Voltage Vds P Channel

                                                                                                  30V

                                                                                                  On Resistance Rds(on)

                                                                                                  0.033ohm

                                                                                                  Drain Source On State Resistance N Channel

                                                                                                  0.033ohm

                                                                                                  Drain Source On State Resistance P Channel

                                                                                                  0.033ohm

                                                                                                  Gate Source Threshold Voltage Max

                                                                                                  1V

                                                                                                  Power Dissipation Pd

                                                                                                  870mW

                                                                                                  Power Dissipation N Channel

                                                                                                  870mW

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  技術文件 (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 2 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85412900
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000302