列印頁面
產品訊息
製造商DIODES INC.
製造商產品編號ZXMC3A17DN8TA
訂購代碼1471154RL
技術資料表
Channel TypeComplementary N and P Channel
Transistor PolarityComplementary N and P Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id4.4A
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel4.4A
On Resistance Rds(on)0.07ohm
Continuous Drain Current Id P Channel4.4A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.07ohm
Drain Source On State Resistance P Channel0.07ohm
Rds(on) Test Voltage10V
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max1V
No. of Pins8Pins
Power Dissipation Pd2.1W
Power Dissipation N Channel2.1W
Power Dissipation P Channel2.1W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
產品總覽
The ZXMC3A17DN8TA is a N/P-channel complementary enhancement-mode MOSFET utilizes unique structure that combines the benefits of low ON-resistance with fast switching speed. It is ideal for high efficiency, low voltage and LCD backlighting applications.
- Low ON-resistance
- Fast switching speed
- Low threshold
- Low gate drive
- Low profile
應用
Industrial, Power Management, Motor Drive & Control
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
4.4A
Continuous Drain Current Id N Channel
4.4A
Continuous Drain Current Id P Channel
4.4A
Drain Source On State Resistance N Channel
0.07ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1V
Power Dissipation Pd
2.1W
Power Dissipation P Channel
2.1W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
On Resistance Rds(on)
0.07ohm
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.07ohm
Transistor Case Style
SOIC
No. of Pins
8Pins
Power Dissipation N Channel
2.1W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85412900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00025