列印頁面
產品訊息
製造商ONSEMI
製造商產品編號FDS6898A.
訂購代碼1471056RL
技術資料表
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id9.4A
On Resistance Rds(on)0.014ohm
Continuous Drain Current Id N Channel9.4A
Continuous Drain Current Id P Channel-
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.014ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max1V
No. of Pins8Pins
Power Dissipation Pd2W
Power Dissipation N Channel2W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
產品總覽
The FDS6898A is a dual N-channel logic level PWM optimized MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain superior switching performance. This device is well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.
- Low gate charge
- High performance Trench technology for extremely low RDS (ON)
- High power and current handling capability
應用
Industrial, Power Management
技術規格
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
-
On Resistance Rds(on)
0.014ohm
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance N Channel
0.014ohm
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
1V
Power Dissipation Pd
2W
Power Dissipation P Channel
-
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
9.4A
Continuous Drain Current Id N Channel
9.4A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOIC
No. of Pins
8Pins
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85412900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000217