列印頁面
圖片僅供舉例說明。 請參閱產品描述。
製造商INFINEON
製造商產品編號IGLR70R200D2SXUMA1
訂購代碼4694674
Product RangeCoolGaN G5 Series
其他名稱IGLR70R200D2S, SP006123208
您的零件号
技術資料表
4,940 有存貨
需要更多?
4940 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$72.100 |
| 10+ | NT$46.270 |
| 100+ | NT$31.250 |
| 500+ | NT$26.260 |
| 1000+ | NT$26.100 |
| 5000+ | NT$25.940 |
價格Each (Supplied on Cut Tape)
最少: 1
多項: 1
NT$72.10
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商INFINEON
製造商產品編號IGLR70R200D2SXUMA1
訂購代碼4694674
Product RangeCoolGaN G5 Series
其他名稱IGLR70R200D2S, SP006123208
技術資料表
Drain Source Voltage Vds700V
Continuous Drain Current Id9.3A
Drain Source On State Resistance0.24ohm
Typical Gate Charge1.26nC
Transistor Case StyleTSON
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeCoolGaN G5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
產品總覽
IGLR70R200D2SXUMA1 is a CoolGaN™ G5 highly efficient gallium nitride (GaN) transistor designed for power conversion at 700V. It enables higher power density, supports reduced system BOM cost, and facilitates miniaturized form factors. Produced using 200mm (8-inch) wafer technology and fully automated production lines, it features narrow production tolerances and the highest product quality. It is ideal for consumer applications like chargers, adapters, TV power, and home appliances.
- Qualified according to JEDEC standard, 2kV HBM ESD standards
- Enhancement mode transistor, ultra‑fast switching, no reverse‑recovery charge
- Capable of reverse conduction, low gate and output charge, superior commutation ruggedness
- Normally OFF transistor technology ensures safe operation
- Enables rapid and precise power delivery control
- Improves system efficiency and reliability
- Ensures robust performance under challenging conditions
- Drain‑source on‑state resistance is 0.2ohm typ at IG =7.1mA; ID =2.1A; Tj =25°C
- PG‑TSON‑8 package
- Operating junction temperature range from ‑40 to 150°C
技術規格
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.24ohm
Transistor Case Style
TSON
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
9.3A
Typical Gate Charge
1.26nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN G5 Series
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85412900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001